Schurter C19 Panel Mount IEC Connector Socket, 16A, 250 VAC

Subtotaal (1 eenheid)*

€ 3,71

(excl. BTW)

€ 4,49

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • Plus verzending 32 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 3,71

*prijsindicatie

RS-stocknr.:
269-3827
Fabrikantnummer:
4797.3000
Fabrikant:
Schurter
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Schurter

IEC Connector Type

C19

Mounting Type

Panel Mount

Gender

Female

Current Rating

16A

Body Orientation

Straight

Voltage Rating

250 VAC

4797 Series


Professional range of Schurter power entry modules from the 4797 series. The modules are designed to be used on appliances with protection class I acc. to IEC 61140. The 4797 connectors are equipped with a ’V-Lock’ notch intended for use with a latching cordset. The cord latching system prevents against accidental removal of the cordset.

Panel Mount
Body Orientation - Straight
Termination Method - Quick Connect, Solder
Thermoplastic
Black

The Schurter IEC connector is a IEC C19 IEC appliance outlet J front side. This IEC connectors housing are made from black thermoplastic material acc. to UL 94V 0. This IEC connectors are suitable for appliances with protection class I acc. to IEC 61140. This C14 IEC connector has solder terminal.

V lock P lock compatible
For appliances in unattended use
VDE UL and CCC Approvals
REACH RoHS CE and UKCA compliant
Safety of electrical appliances for household and similar purposes

Gerelateerde Links