Schurter C14, C18 Panel Mount IEC Connector Male, 10A, 250 V
- RS-stocknr.:
- 188-6459
- Fabrikantnummer:
- 3-108-454
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 doos van 10 eenheden)*
€ 298,81
(excl. BTW)
€ 361,56
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 20 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 - 10 | € 29,881 | € 298,81 |
| 20 - 40 | € 27,759 | € 277,59 |
| 50 + | € 25,817 | € 258,17 |
*prijsindicatie
- RS-stocknr.:
- 188-6459
- Fabrikantnummer:
- 3-108-454
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | C14, C18 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Termination Method | Quick Connect | |
| Switch Type | 2 Pole | |
| Voltage Rating | 250 V | |
| Series | DG11 | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type C14, C18 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10 A, 15A | ||
Termination Method Quick Connect | ||
Switch Type 2 Pole | ||
Voltage Rating 250 V | ||
Series DG11 | ||
- Land van herkomst:
- CZ
IEC Appliance Inlet C14 or C18 with Circuit Breaker TA35 2-pole.
Panel mount: Screw-on version from front or rear side, snap-in version from front side
2 Functions: Appliance Inlet, protection class I or II, Circuit breaker type TA35, 2-pole
Pre-wired coupling
V-Lock notch standard
Quick connect terminal 6.3 x 0.8 mm
Various mounting options
Recessed rocker prevents accidental manipulation
Compatible with V-Lock cord retention
Characteristics
Connector and circuit breaker are prewired
Circuit Breaker non-illuminated or illuminated
2 Functions: Appliance Inlet, protection class I or II, Circuit breaker type TA35, 2-pole
Pre-wired coupling
V-Lock notch standard
Quick connect terminal 6.3 x 0.8 mm
Various mounting options
Recessed rocker prevents accidental manipulation
Compatible with V-Lock cord retention
Characteristics
Connector and circuit breaker are prewired
Circuit Breaker non-illuminated or illuminated
Gerelateerde Links
- Schurter C14, C18 Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C14, C18 IEC Connector Male, 10A, 250 V
- Schurter C14, C18 Panel Mount IEC Connector Male, 10A, 250 V, Fuse Size 5 x 20mm
- Schurter C14, C18 Panel Mount, Screw Mount IEC Connector Male, 10A, 250 V ac, Fuse Size 30.30 x 25.50mm
- Schurter C14, C18 Screw IEC Connector Male, 12A, 250 V ac
- Schurter C18 Panel Mount, Screw Mount IEC Connector Male, 10A, 250 VAC
- Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V