Schurter S16 Panel Mount IEC Connector Male, 10A, 250 V
- RS-stocknr.:
- 173-9940
- Fabrikantnummer:
- 4312.0002
- Fabrikant:
- Schurter
Bulkkorting beschikbaar
Subtotaal (1 doos van 10 eenheden)*
€ 142,07
(excl. BTW)
€ 171,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 20 stuk(s) vanaf 16 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per Doos* |
|---|---|---|
| 10 - 10 | € 14,207 | € 142,07 |
| 20 - 40 | € 13,497 | € 134,97 |
| 50 + | € 12,545 | € 125,45 |
*prijsindicatie
- RS-stocknr.:
- 173-9940
- Fabrikantnummer:
- 4312.0002
- Fabrikant:
- Schurter
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
| Merk | Schurter | |
| IEC Connector Type | S16 | |
| Mounting Type | Panel Mount | |
| Gender | Male | |
| Current Rating | 10 A, 15A | |
| Body Orientation | Straight | |
| Termination Method | Solder | |
| Switch Type | 3 Pole | |
| Voltage Rating | 250 V | |
| Alles selecteren | ||
|---|---|---|
Merk Schurter | ||
IEC Connector Type S16 | ||
Mounting Type Panel Mount | ||
Gender Male | ||
Current Rating 10 A, 15A | ||
Body Orientation Straight | ||
Termination Method Solder | ||
Switch Type 3 Pole | ||
Voltage Rating 250 V | ||
- Land van herkomst:
- CH
Schurter Appliance Inlet
From Schurter, this IEC appliance inlet has a specific shape to guarantee IP protection when using the mating connector. With a robust flange, the inlet ensures a high degree of environmental protection, and the inlet mates to IP67 and IP69K, meaning the connection is waterproof and weatherproof.
Features and Benefits
• IP67/IP69K
• Screw on Panel Mounting
• Maximum Operating Temperature: +85 C
• Rated Current of IEC 10 A @ 250 V ac
• Rated Current of UL 15 A @ 250 V ac
• Screw on Panel Mounting
• Maximum Operating Temperature: +85 C
• Rated Current of IEC 10 A @ 250 V ac
• Rated Current of UL 15 A @ 250 V ac
Gerelateerde Links
- Schurter S16 Panel Mount IEC Connector Male, 10A, 250 V
- Schurter S16 Cable Mount, Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C14 Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C14, C18 Panel Mount IEC Connector Male, 10A, 250 V
- Schurter 10A, 250 V Male Panel Mount IEC Connector DD11.0124.1110, Quick Connect
- Schurter C14 Right Angle Panel Mount IEC Connector Male, 10A, 250 V
- Schurter C14 Panel Mount IEC Connector Male, 10A, 125 V, 250 V
- Schurter C18 Panel Mount, Screw Mount IEC Connector Male, 10A, 250 VAC