Phoenix Contact Heavy Duty Power Connector Insert, 16A, PIN, HC-Q Series, 5 Contacts
- RS-stocknr.:
- 535-867
- Fabrikantnummer:
- 1013947
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 9,93
(excl. BTW)
€ 12,02
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending 7 stuk(s) vanaf 21 januari 2026
- Plus verzending 20 stuk(s) vanaf 18 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 9,93 |
*prijsindicatie
- RS-stocknr.:
- 535-867
- Fabrikantnummer:
- 1013947
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | PIN | |
| Series | HC-Q | |
| Type | Contact Insert | |
| Number of Contacts | 5 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 16A | ||
Gender PIN | ||
Series HC-Q | ||
Type Contact Insert | ||
Number of Contacts 5 | ||
- Land van herkomst:
- CN
The Phoenix Contact contact insert is an essential component designed to enhance connectivity in various applications. Featuring a robust design tailored for power applications, it optimally combines functionality with ease of use. It is specifically crafted to accommodate five positions along with protective earth, ensuring reliable performance in challenging environments. The push in connection technology allows for swift and tool free installation, making it ideal for urgent wiring tasks. Suitable for both industrial and commercial use, this product adheres to high quality standards, promising longevity and dependability across different setups.
Suitable for installation in housing with IP54 protection or better
Crafted with high quality materials to withstand harsh conditions
Ensures secure connections with a reliable tight torque
Designed to operate safely within a broad temperature range
Compliant with international fire protection regulations
Compact size ideal for space constrained arrangements
Offers high mechanical resilience with an extensive lifespan
Supports automatic wiring solutions for enhanced efficiency
Crafted with high quality materials to withstand harsh conditions
Ensures secure connections with a reliable tight torque
Designed to operate safely within a broad temperature range
Compliant with international fire protection regulations
Compact size ideal for space constrained arrangements
Offers high mechanical resilience with an extensive lifespan
Supports automatic wiring solutions for enhanced efficiency
Gerelateerde Links
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, Socket, HC-Q Series, 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Socket, HC-Q Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, PIN, HC-Q Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 1A, HC-Q-I-RJ45-08-M Series
- Phoenix Contact Heavy Duty Power Connector Insert, 1A, HC-Q-I-RJ45-AD-PC-M Series
- HARTING Heavy Duty Power Connector Insert, 16A, Male, HAN Q Series, 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, HC Series, 18 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 1A, HC-Q-I-RJ45I-AD-08-PC-M Series
