Phoenix Contact Heavy Duty Power Connector Insert, 16A, Socket, HC-Q Series, 5 Contacts
- RS-stocknr.:
- 535-854
- Fabrikantnummer:
- 1013948
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 10,57
(excl. BTW)
€ 12,79
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 13 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 10,57 |
*prijsindicatie
- RS-stocknr.:
- 535-854
- Fabrikantnummer:
- 1013948
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Current Rating | 16A | |
| Gender | Socket | |
| Series | HC-Q | |
| Type | Contact Insert | |
| Termination Method | Socket | |
| Number of Contacts | 5 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 16A | ||
Gender Socket | ||
Series HC-Q | ||
Type Contact Insert | ||
Termination Method Socket | ||
Number of Contacts 5 | ||
- Land van herkomst:
- CN
The Phoenix Contact contact insert is designed to facilitate efficient connections in a variety of industrial applications. With a robust configuration that includes five power contacts and a push in connection technology, it ensures ease of installation without the need for additional tools. The device has been meticulously crafted to withstand challenging environments, with a wide operational temperature range and compliance with stringent fire protection regulations. This contact insert promises reliability and performance, making it a vital component for power applications where safety and efficiency are paramount.
Supports automatic cabling optimising the installation process in tight spaces
Incorporates colour coded actuators for safe and intuitive wiring
Complies with fire protection standards which ensuring optimal safety in critical applications
Designed to operate effectively under extreme temperatures catering to diverse industrial needs
Includes a straightforward mounting guide promoting quick and hassle free setup
Compatible with a range of connectors and accessories for enhanced versatility
Incorporates colour coded actuators for safe and intuitive wiring
Complies with fire protection standards which ensuring optimal safety in critical applications
Designed to operate effectively under extreme temperatures catering to diverse industrial needs
Includes a straightforward mounting guide promoting quick and hassle free setup
Compatible with a range of connectors and accessories for enhanced versatility
Gerelateerde Links
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, PIN, HC-Q Series, 5 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Socket, HC-Q Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, PIN, HC-Q Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, HC Series, 18 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, HC-B Series, 10 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, Female, HC Series, 24 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HC Series, 46 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 16A, Male, HC Series, 32 Contacts
