Phoenix Contact Heavy Duty Power Connector Insert, 40A, Socket, HC-Q Series, 2 Contacts
- RS-stocknr.:
- 496-146
- Fabrikantnummer:
- 1496732
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 26,76
(excl. BTW)
€ 32,38
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 27 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 26,76 |
*prijsindicatie
- RS-stocknr.:
- 496-146
- Fabrikantnummer:
- 1496732
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Current Rating | 40A | |
| Gender | Socket | |
| Series | HC-Q | |
| Type | Contact Insert | |
| Termination Method | Socket | |
| Number of Contacts | 2 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Current Rating 40A | ||
Gender Socket | ||
Series HC-Q | ||
Type Contact Insert | ||
Termination Method Socket | ||
Number of Contacts 2 | ||
- Land van herkomst:
- PL
The Phoenix Contact contact insert is designed for reliable integration within heavy duty connector systems. Offering an advanced axial screw connection, it ensures efficient power transfer with minimal voltage drop. Engineered for durability, this insert provides a robust solution for applications demanding dependable performance under varying environmental conditions. Its compact design accommodates two power contacts, making it ideal for diverse industrial settings. The unit is crafted to withstand extreme temperatures and rigorous handling, making it a preferred choice for electrical engineers seeking quality and resilience.
Complies with international safety and quality standards
Offers ease of installation with minimal assembly requirements
Designed to accommodate a wide range of conductor cross sections
Resistant to shock and vibration for enhanced longevity
Ideal for use in high demand applications across multiple industries
Offers ease of installation with minimal assembly requirements
Designed to accommodate a wide range of conductor cross sections
Resistant to shock and vibration for enhanced longevity
Ideal for use in high demand applications across multiple industries
Gerelateerde Links
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, PIN, HC-Q Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Socket, HC-Q Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Female, HC Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-HS 2-D7-ESTS Series
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Socket, HC-COM Series, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-COM Series, 6 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-M Series, 2 Contacts
- Phoenix Contact Heavy Duty Power Connector Insert, 40A, Male, HC-A10 Series, 4 Contacts
