3M Clear Acrylic PCB Varnish for Motor Windings, Splices
- RS-stocknr.:
- 193-0873
- Artikelnummer Distrelec:
- 301-35-355
- Fabrikantnummer:
- 1601
- Fabrikant:
- 3M
Ontvang bulkkorting
Voeg 6 meer toe om € 5,88 te besparen
Bekijk bulkkortingSubtotaal (1 eenheid)*
€ 25,14
(excl. BTW)
€ 30,42
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 90,00
Op voorraad
- Plus verzending 8 stuk(s) vanaf 17 november 2026
- Plus verzending 41 stuk(s) vanaf 17 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Bespaar |
|---|---|---|
| 1 - 5 | € 25,14 | - |
| 6 - 14 | € 24,16 | € 5,88 |
| 15 + | € 23,64 | € 22,50 |
*prijsindicatie
- RS-stocknr.:
- 193-0873
- Artikelnummer Distrelec:
- 301-35-355
- Fabrikantnummer:
- 1601
- Fabrikant:
- 3M
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | 3M | |
| Product Type | PCB Varnish | |
| Colour | Clear | |
| Application | Motor Windings, Splices | |
| Maximum Operating Temperature | 155°C | |
| Product Form | Liquid | |
| Package Type | Can | |
| Base Material | Acrylic | |
| Dielectric Strength | 33kV/mm | |
| Package Size | 400 ml | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk 3M | ||
Product Type PCB Varnish | ||
Colour Clear | ||
Application Motor Windings, Splices | ||
Maximum Operating Temperature 155°C | ||
Product Form Liquid | ||
Package Type Can | ||
Base Material Acrylic | ||
Dielectric Strength 33kV/mm | ||
Package Size 400 ml | ||
Standards/Approvals No | ||
Vrijgesteld
- Land van herkomst:
- DE
3M Scotch Insulating Sprays
The 3M scotch insulating spray is electrical grade, fast-drying sealers and insulators in a pressurised can. This sealer protects surfaces against weather, moisture, corrosion, oil, alkalis and acids. The sprays can afford easy access to hard-to-reach spots. Three sprays are available in the following colours.
Features and Benefits
Forms a flexible and resistant film with excellent adherence to most surfaces like metal, glass, plastic, wood
Resistant to UV, acids, oils, mildew
Water-resistant
High dielectric strength
Used as a general-purpose sealer or for touch-up insulation on motor windings and frames
Applications
Insulation
Motor windings
Frames
Electrical connections and contacts
Electrical components
Printed circuits
Gerelateerde Links
- CRC Kf Colourless Acrylic Protective Varnish for PCB, Electronic
- CRC Opaque Acrylic Resin Protective Varnish for PCB, Electronic
- MG Chemicals Acrylic Electronic Varnish & Lacquer for Marine
- MG Chemicals White Acrylic Electronic Varnish & Lacquer for Corrosion Protection
- MG Chemicals White Acrylic Resin Electronic Varnish & Lacquer for Corrosion Protection
- Gedore Clear Varnish Set Rivet Tool, 6 pieces
- Kontakt Chemie Clear Acrylic Resin Conformal Coating for Electronic, PCB
- CRC Kf Silicone PCB Varnish for Automotive, Electronic, Aerospace, Telecom, Marine