Tivoly HSS, 117mm Overall 8.5 mm 1
- RS-stocknr.:
- 898-919
- Fabrikantnummer:
- 81492610850
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 898-919
- Fabrikantnummer:
- 81492610850
- Fabrikant:
- Tivoly
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 117mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | INCOCUT | |
| Drill Point Angle | 135° | |
| Shank Size | 8.5mm | |
| Drilling Length | 75mm | |
| Drill Bit Size | 8.5mm | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 117mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish INCOCUT | ||
Drill Point Angle 135° | ||
Shank Size 8.5mm | ||
Drilling Length 75mm | ||
Drill Bit Size 8.5mm | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- FR
The Tivoly metal drill bit is an HSS-E8 tool designed for precision drilling in hard materials and refractory alloys. Enhanced with INCOCUT coating, it ensures optimal cutting conditions and longevity.
8% cobalt high-speed steel offers improved heat retention and cutting sharpness
135° tip angle designed for strong and difficult materials, enhancing service life
INCOCUT coating provides high oxidation resistance and withstands temperatures up to 1100°C
