Tivoly HSS, 9.3 mm, 125mm Overall, 9.3 mm Shank Drill Bit
- RS-stocknr.:
- 889-633
- Fabrikantnummer:
- 11455010930
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 889-633
- Fabrikantnummer:
- 11455010930
- Fabrikant:
- Tivoly
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | Gold | |
| Drilling Length | 81mm | |
| Drill Point Angle | 135° | |
| Shank Size | 9.3mm | |
| Drill Bit Size | 9.3mm | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish Gold | ||
Drilling Length 81mm | ||
Drill Point Angle 135° | ||
Shank Size 9.3mm | ||
Drill Bit Size 9.3mm | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- CN
The Tivoly metal drill bit is expertly designed for efficient drilling in stainless and high-strength steels. Its precision construction ensures effective performance in both industrial and DIY projects, delivering superior results on various surfaces.
Split-point grinding facilitates self-centring on smooth surfaces
Cylindrical shank enhances compatibility with portable and CNC machine tools
30° type N flute offers good rigidity and excellent drilling precision
5% cobalt HSS provides improved heat retention, maintaining cutting sharpness
Gerelateerde Links
- Tivoly HSS, 9.3 mm, 125mm Overall, 9.3 mm Shank Drill Bit
- Bosch HSS-G, 125mm Overall, 9.3 mm Shank Drill Bit
- Tivoly HSS, 9.25 mm, 125mm Overall, 9.25 mm Shank Drill Bit
- Tivoly HSS, 9.2 mm, 125mm Overall, 9.2 mm Shank Drill Bit
- Tivoly HSS, 8.8 mm, 125mm Overall, 8.8 mm Shank Drill Bit
- Tivoly HSS, 9.1 mm, 125mm Overall, 9.1 mm Shank Drill Bit
- Tivoly HSS, 9 mm, 125mm Overall, 9 mm Shank Drill Bit
- Tivoly HSS, 9.5 mm, 125mm Overall, 9.5 mm Shank Drill Bit
