Tivoly HSS, 9 mm, 125mm Overall, 9 mm Shank Drill Bit
- RS-stocknr.:
- 889-533
- Fabrikantnummer:
- 11457140900
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 889-533
- Fabrikantnummer:
- 11457140900
- Fabrikant:
- Tivoly
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 125mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Tri-Flat | |
| Finish | Titanium Carbonitride | |
| Drilling Length | 81mm | |
| Drill Bit Size | 9mm | |
| Shank Size | 9mm | |
| Drill Point Angle | 118° | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 125mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Tri-Flat | ||
Finish Titanium Carbonitride | ||
Drilling Length 81mm | ||
Drill Bit Size 9mm | ||
Shank Size 9mm | ||
Drill Point Angle 118° | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- FR
The Tivoly fully ground HSS metal drill bit designed for progressive and intensive drilling. Its Advanced features ensure optimal performance in metalworking, particularly with stainless steels and hard materials.
Split-point grinding allows simple self-centring on smooth surfaces, reducing axial load
The tri-flat shank ensures maximum torque transmission and prevents bit rotation in the chuck
High-speed steel (HSS) substrate provides durability for general use in steels and cast irons up to 950 N/mm²
FUSIO coating enhances service life and cutting speed while minimising axial load
Gerelateerde Links
- Tivoly HSS, 9 mm, 125mm Overall, 9 mm Shank Drill Bit
- Tivoly HSS, 9.25 mm, 125mm Overall, 9.25 mm Shank Drill Bit
- Tivoly HSS, 9.2 mm, 125mm Overall, 9.2 mm Shank Drill Bit
- Tivoly HSS, 8.8 mm, 125mm Overall, 8.8 mm Shank Drill Bit
- Tivoly HSS, 9.1 mm, 125mm Overall, 9.1 mm Shank Drill Bit
- Tivoly HSS, 9.5 mm, 125mm Overall, 9.5 mm Shank Drill Bit
- Tivoly HSS, 9.4 mm, 125mm Overall, 9.4 mm Shank Drill Bit
- Tivoly HSS, 8.7 mm, 125mm Overall, 8.7 mm Shank Drill Bit
