Tivoly HSS, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit
- RS-stocknr.:
- 889-504
- Fabrikantnummer:
- 11455010650
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 889-504
- Fabrikantnummer:
- 11455010650
- Fabrikant:
- Tivoly
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 101mm | |
| Flute Type | Spiral | |
| Shank Type | Cylindrical | |
| Number of Pieces | 1 | |
| Finish | Gold | |
| Drilling Length | 63mm | |
| Drill Bit Size | 6.5mm | |
| Shank Size | 6.5mm | |
| Drill Point Angle | 135° | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 101mm | ||
Flute Type Spiral | ||
Shank Type Cylindrical | ||
Number of Pieces 1 | ||
Finish Gold | ||
Drilling Length 63mm | ||
Drill Bit Size 6.5mm | ||
Shank Size 6.5mm | ||
Drill Point Angle 135° | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- CN
The Tivoly metal drill bit offers precision engineering with its 6.5 mm diameter, designed for swift drilling into robust materials like stainless steel. Its reliable construction ensures excellent durability and effectiveness in demanding applications.
High-speed steel with added cobalt for enhanced strength and heat retention
135° tip angle ensures strong and effective cutting for difficult materials
Cylindrical shank design provides versatility across both portable and CNC tools
30° type N flute offers optimal rigidity and drilling precision
