Tivoly HSS, 6.5 mm, 101mm Overall, 6.5 mm Shank Drill Bit
- RS-stocknr.:
- 889-577
- Fabrikantnummer:
- 81492640650
- Fabrikant:
- Tivoly
Afbeelding representeert productcategorie
Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
- RS-stocknr.:
- 889-577
- Fabrikantnummer:
- 81492640650
- Fabrikant:
- Tivoly
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Tivoly | |
| Product Type | Drill Bit | |
| Material | HSS | |
| Number of Flutes | 2 | |
| Overall Length | 101mm | |
| Flute Type | Spiral | |
| Number of Pieces | 1 | |
| Shank Type | Cylindrical | |
| Finish | INCOCUT | |
| Shank Size | 6.5mm | |
| Drilling Length | 63mm | |
| Drill Point Angle | 135° | |
| Drill Bit Size | 6.5mm | |
| Standards/Approvals | DIN338 | |
| Alles selecteren | ||
|---|---|---|
Merk Tivoly | ||
Product Type Drill Bit | ||
Material HSS | ||
Number of Flutes 2 | ||
Overall Length 101mm | ||
Flute Type Spiral | ||
Number of Pieces 1 | ||
Shank Type Cylindrical | ||
Finish INCOCUT | ||
Shank Size 6.5mm | ||
Drilling Length 63mm | ||
Drill Point Angle 135° | ||
Drill Bit Size 6.5mm | ||
Standards/Approvals DIN338 | ||
- Land van herkomst:
- FR
The Tivoly drill bit designed for ultra-precise drilling in demanding materials. Featuring Advanced coating and geometry, it excels in performance while ensuring long life and exceptional cutting precision.
Split-point grinding enables simple self-centring on smooth surfaces
28° type N flute provides good rigidity and excellent drilling precision
8% cobalt high-speed steel improves heat retention and cutting sharpness
135° tip optimises cutting edge for strong, difficult materials
INCOCUT coating enhances cutting conditions and offers high oxidation resistance
