Omron 2 Way Surface Mount DIP Switch SPST, Flat, Slide Actuator
- RS-stocknr.:
- 742-1227
- Fabrikantnummer:
- A6SN-2101
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 eenheid)*
€ 2,64
(excl. BTW)
€ 3,19
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 1 stuk(s) vanaf 22 december 2025
- Plus verzending 47 stuk(s) vanaf 22 december 2025
- Plus verzending 69 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 - 49 | € 2,64 |
| 50 - 99 | € 2,51 |
| 100 - 249 | € 1,57 |
| 250 + | € 1,50 |
*prijsindicatie
- RS-stocknr.:
- 742-1227
- Fabrikantnummer:
- A6SN-2101
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Number of Positions | 2 | |
| Mounting Type | Surface Mount | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Flat, Slide | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 1000Cycles | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Number of Positions 2 | ||
Mounting Type Surface Mount | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Flat, Slide | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 1000Cycles | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
Slide Switch (Knife-Edge)
These Omron DIL SMT slide switches have knife-edge high pressure contacts to ensure high reliability and allow washing without sealing. The dielectric resin of these SMT DIL switches allow peak reflow temperatures of 260°C.
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Gerelateerde Links
- Omron 10 Way Surface Mount DIP Switch SPST, Flat, Slide Actuator
- Omron 4 Way Surface Mount DIP Switch SPST, Flat, Slide Actuator
- Omron 8 Way Surface Mount DIP Switch SPST, Flat, Slide Actuator
- Omron 1 Way Surface Mount DIP Switch SPST, Flat Actuator, IP40
- Omron 2 Way Through Hole DIP Switch SPST, Flat Actuator, IP40
- Omron 2 Way Surface Mount DIP Switch SPST, Raised Actuator Actuator, IP40
- Omron 4 Way PCB DIP Switch SPST, Flat Actuator, IP40
- Omron 8 Way PCB DIP Switch SPST, Flat Actuator, IP40