Omron 2 Way Through Hole DIP Switch DPST
- RS-stocknr.:
- 686-7733P
- Fabrikantnummer:
- A6E2104
- Fabrikant:
- Omron
Informatie over voorraden is momenteel niet toegankelijk
- RS-stocknr.:
- 686-7733P
- Fabrikantnummer:
- A6E2104
- Fabrikant:
- Omron
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Omron | |
| Number of Positions | 2 | |
| Mounting Type | Through Hole | |
| Contact Configuration | DPST | |
| Package Style | DIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 25 mA@ 24 V dc | |
| Mechanical Life | 1000Operations | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| Dielectric Strength | 500V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Number of Positions 2 | ||
Mounting Type Through Hole | ||
Contact Configuration DPST | ||
Package Style DIP | ||
Actuator Type Slide | ||
Contact Current Rating 25 mA@ 24 V dc | ||
Mechanical Life 1000Operations | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
Dielectric Strength 500V ac | ||
- Land van herkomst:
- CN
DIP Switch, Slide Type
The sealed bottom prevents flux penetration
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc
A variety of models with short or long actuators (levers) available
Switching capacity 25 mA @ 24 Vdc
Gerelateerde Links
- Omron 2 Way Through Hole DIP Switch DPST
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator, IP40
- ERG 4 Way Through Hole DIP Switch DPST
- ERG 2 Way Through Hole DIP Switch DPST
- Omron 2 Way Surface Mount DIP Switch DPST
- Omron 8 Way Through Hole DIP Switch 8P
- APEM 2 Way Through Hole DIP Switch DPST, Recessed Actuator
