APEM 6 Way Surface Mount DIP Switch SPST

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
251-9168
Artikelnummer Distrelec:
135-39-624
Fabrikantnummer:
IKN0603000
Fabrikant:
APEM
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

APEM

Number of Positions

6

Mounting Type

Surface Mount

Contact Material

Gold Plated Beryllium Copper

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Slide

Contact Current Rating

100 mA@ 24 V dc

Maximum Operating Temperature

+100°C

Minimum Operating Temperature

-40°C

Operating Temperature Range

-40 → +100°C

Voltage Rating

24V dc

Dielectric Strength

500V ac

Land van herkomst:
FR

IKN series DIL switches, CMS version


Very low profile DIL switches, can be wave soldered.
Tinned outputs.
Recessed slide to indexed position.
Self-cleaning sliding contacts.


Dual-In-Line Switches


Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.

Gerelateerde Links