Apem 6 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- RS-stocknr.:
- 877-2318
- Fabrikantnummer:
- IKD0603000
- Fabrikant:
- APEM
Bulkkorting beschikbaar
Subtotaal (1 tube van 28 eenheden)*
€ 34,328
(excl. BTW)
€ 41,524
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 1.120 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 28 - 252 | € 1,226 | € 34,33 |
| 280 - 532 | € 1,113 | € 31,16 |
| 560 - 672 | € 1,021 | € 28,59 |
| 700 - 952 | € 0,943 | € 26,40 |
| 980 + | € 0,902 | € 25,26 |
*prijsindicatie
- RS-stocknr.:
- 877-2318
- Fabrikantnummer:
- IKD0603000
- Fabrikant:
- APEM
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
| Merk | APEM | |
| Number of Positions | 6 | |
| Mounting Type | Surface Mount | |
| Contact Material | Phosphor Bronze (Moving Contact) | |
| Contact Configuration | SPST | |
| Package Style | DIP | |
| Actuator Type | Recessed Actuator Slide | |
| Contact Current Rating | 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +85°C | |
| Voltage Rating | 24 V dc, 50V dc | |
| Dielectric Strength | 500V ac | |
| Alles selecteren | ||
|---|---|---|
Merk APEM | ||
Number of Positions 6 | ||
Mounting Type Surface Mount | ||
Contact Material Phosphor Bronze (Moving Contact) | ||
Contact Configuration SPST | ||
Package Style DIP | ||
Actuator Type Recessed Actuator Slide | ||
Contact Current Rating 100 (Non-Switching) mA @ 50 Vdc, 25 (Switching) mA @ 24 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +85°C | ||
Voltage Rating 24 V dc, 50V dc | ||
Dielectric Strength 500V ac | ||
- Land van herkomst:
- CN
Apem DIP Switch - IKD Series
The low profile IKD DIP switch is designed for reliable operation with positive detent action. Available 1 to 12 poles, surface mount or through hole mounting
Self cleaning wiping contacts
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Gold plated terminals
SMT Gull wing or J bend
Process compatible IP reflow and wave solderable
Dual-In-Line Switches
Sub-miniature switches in a choice of configurations and actions. Note that these switches are not suitable for immersion cleaning unless stated otherwise.
Gerelateerde Links
- Apem 6 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 8 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 4 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 10 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 1 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- APEM 2 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 3 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator
- Apem 5 Way Surface Mount DIP Switch SPST, Recessed Actuator Slide Actuator