Omron 10 Way Through Hole DIP Switch 10P, Piano Actuator, IP40
- RS-stocknr.:
- 174-8291
- Fabrikantnummer:
- A6FR-0101
- Fabrikant:
- Omron
Bulkkorting beschikbaar
Subtotaal (1 verpakking van 10 eenheden)*
€ 24,91
(excl. BTW)
€ 30,14
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 november 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 - 90 | € 2,491 | € 24,91 |
| 100 - 240 | € 2,185 | € 21,85 |
| 250 - 490 | € 2,107 | € 21,07 |
| 500 + | € 2,04 | € 20,40 |
*prijsindicatie
- RS-stocknr.:
- 174-8291
- Fabrikantnummer:
- A6FR-0101
- Fabrikant:
- Omron
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
| Merk | Omron | |
| Number of Positions | 10 | |
| Mounting Type | Through Hole | |
| Contact Configuration | 10P | |
| Package Style | DIP | |
| Actuator Type | Piano | |
| Contact Current Rating | 25 mA | |
| Maximum Operating Temperature | +70°C | |
| Minimum Operating Temperature | -20°C | |
| Operating Temperature Range | -20 → +70°C | |
| IP Rating | IP40 | |
| Voltage Rating | 24V dc | |
| Dielectric Strength | 500V ac | |
| Alles selecteren | ||
|---|---|---|
Merk Omron | ||
Number of Positions 10 | ||
Mounting Type Through Hole | ||
Contact Configuration 10P | ||
Package Style DIP | ||
Actuator Type Piano | ||
Contact Current Rating 25 mA | ||
Maximum Operating Temperature +70°C | ||
Minimum Operating Temperature -20°C | ||
Operating Temperature Range -20 → +70°C | ||
IP Rating IP40 | ||
Voltage Rating 24V dc | ||
Dielectric Strength 500V ac | ||
- Land van herkomst:
- CN
Box type Through-hole Mounting Piano DIP Switches
Slide twin contacts mechanism ensure high reliability.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Available both ON and OFF-set soldering.
Both short and long actuators are available.
Gerelateerde Links
- Omron 10 Way Through Hole DIP Switch 10P, Piano Actuator, IP40
- Omron 10 Way Through Hole DIP Switch 10P, Piano Actuator
- Omron 9 Way Through Hole DIP Switch 9P, Piano Actuator, IP40
- Omron 8 Way Through Hole DIP Switch 8P, Piano Actuator, IP40
- Omron 7 Way Through Hole DIP Switch 7P, Piano Actuator, IP40
- Omron 6 Way Through Hole DIP Switch 6P, Piano Actuator, IP40
- Omron 2 Way Through Hole DIP Switch DPST, Piano Actuator, IP40
- Omron 3 Way Through Hole DIP Switch 3PST, Piano Actuator, IP40