TE Connectivity 4 Way Through Hole SIP Switch 4PST
- RS-stocknr.:
- 161-4077
- Fabrikantnummer:
- STV04
- Fabrikant:
- TE Connectivity
Subtotaal (1 tube van 30 eenheden)*
€ 78,45
(excl. BTW)
€ 94,92
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 juni 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per tube* |
|---|---|---|
| 30 + | € 2,615 | € 78,45 |
*prijsindicatie
- RS-stocknr.:
- 161-4077
- Fabrikantnummer:
- STV04
- Fabrikant:
- TE Connectivity
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
| Merk | TE Connectivity | |
| Number of Positions | 4 | |
| Mounting Type | Through Hole | |
| Contact Material | Gold over Nickel Plated Copper Alloy | |
| Contact Configuration | 4PST | |
| Package Style | SIP | |
| Actuator Type | Slide | |
| Contact Current Rating | 10 mA @ 5 V dc | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -30°C | |
| Operating Temperature Range | -30 → +85°C | |
| Alles selecteren | ||
|---|---|---|
Merk TE Connectivity | ||
Number of Positions 4 | ||
Mounting Type Through Hole | ||
Contact Material Gold over Nickel Plated Copper Alloy | ||
Contact Configuration 4PST | ||
Package Style SIP | ||
Actuator Type Slide | ||
Contact Current Rating 10 mA @ 5 V dc | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -30°C | ||
Operating Temperature Range -30 → +85°C | ||
SIL Low profile STV series
Allows high PCB density design
Gold flashed contacts
End to end stackable on 0.1in. centres
Can be aqueous or solvent cleaned
Contact resistance: 50mΩ
Operating temperature -30 to +85ºC
Life Expectancy: 1000 cycles
Gold flashed contacts
End to end stackable on 0.1in. centres
Can be aqueous or solvent cleaned
Contact resistance: 50mΩ
Operating temperature -30 to +85ºC
Life Expectancy: 1000 cycles
Gerelateerde Links
- TE Connectivity 4 Way Through Hole SIP Switch 4PST
- TE Connectivity 4 Way Through Hole DIP Switch 4PST
- TE Connectivity 4 Way Through Hole DIP Switch 4PST, Piano Actuator
- KNITTER-SWITCH 4 Way Through Hole DIP Switch 4PST
- ERG 4 Way Through Hole DIP Switch 4PST
- Omron 4 Way Through Hole DIP Switch 4PST
- Omron 4 Way Through Hole DIP Switch 4PST, Piano Actuator
- TE Connectivity 6 Way Through Hole DIP & SIP Switch