TE Connectivity 2 Way Surface Mount DIP Switch SPST, Flush Slide Actuator

Subtotaal (1 tube van 300 eenheden)*

€ 468,30

(excl. BTW)

€ 566,64

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 20 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 +€ 468,30€ 1,561

*prijsindicatie

RS-stocknr.:
475-163
Fabrikantnummer:
1825059-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Positions

2

Mounting Type

Surface Mount

Contact Configuration

SPST

Contact Material

Copper Alloy

Package Style

DIP

Actuator Type

Flush Slide

Land van herkomst:
CN
The TE Connectivity DIP switch is an exceptional solution tailored for versatile electronic applications. Featuring gold flash contact plating and constructed from durable polyphenylene sulphide, this component ensures reliable performance even in demanding environments. Designed with a black housing that retains its integrity under varying conditions, it accommodates up to 2 switches with a flexible operating temperature range of -30 to 85 °C. This device is specifically crafted for seamless integration, allowing easy placement on printed circuit boards with its surface mount termination method. Its dual actuator style offers adaptability, whether for flush or slide actuation, making it a key component in modern electronic designs. Built to meet industry compliance standards, this switch not only offers functionality but also assures safety and reliability in its applications.

Optimised for surface mounting, enabling simple assembly
Utilises a robust actuator style ensuring user-friendly operation
Engineered from high-grade materials for enhanced durability
Offers excellent electrical characteristics with a contact rating of 1 A
Compliant with stringent regulatory requirements for safety
Available in a compact design that conserves space on PCBs
Ideal for both commercial and industrial electronic applications

Gerelateerde Links