TE Connectivity 2 Way Through Hole DIP Switch SPST, Flush Slide Actuator

Subtotaal (1 verpakking van 240 eenheden)*

€ 338,15

(excl. BTW)

€ 409,16

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Verpakking(en)
Per verpakking
Per stuk*
1 +€ 338,15€ 1,409

*prijsindicatie

RS-stocknr.:
479-454
Fabrikantnummer:
1825002-1
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Positions

2

Mounting Type

Through Hole

Contact Material

Gold Flash

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Flush Slide

Land van herkomst:
CN
The TE Connectivity DIP switch, engineered for versatility and reliability, is ideal for a range of demanding applications from consumer electronics to industrial control systems. Constructed with gold flash contact plating and a robust polyphenylene sulphide (PPS) housing, this component ensures superior conductivity and durability even in challenging conditions. It features a sleek black casing complemented by a choice of flush and slide actuators, providing an elegant yet functional design. With a temperature operating range of -30 to 85 °C, this switch is designed to perform consistently across various environmental conditions. Its compact dimensions and intelligent layout facilitate hassle-free integration into diverse circuit designs, making it a perfect choice for professionals looking for both performance and longevity in their electronic solutions.

Optimised for both automatic insertion and manual handling
Compact design allows seamless implementation in space-constrained boards
Non-sealed mechanism suited for less demanding environmental conditions
Vertical orientation enhances compatibility with standard PCB layouts
Rated for 1 A contact current, providing adequate power handling for small devices
Halogen-free materials contribute to environmentally-conscious applications
Simple two-position design caters to straightforward on/off functionality
Available in packaging quantities that facilitate streamlined assembly

Gerelateerde Links