TE Connectivity 4 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator

Subtotaal (1 tube van 75 eenheden)*

€ 189,54

(excl. BTW)

€ 229,34

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Tijdelijk niet op voorraad
  • Verzending vanaf 16 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per tube
Per stuk*
1 +€ 189,54€ 2,527

*prijsindicatie

RS-stocknr.:
473-646
Fabrikantnummer:
5435166-2
Fabrikant:
TE Connectivity
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

TE Connectivity

Number of Positions

4

Mounting Type

Panel Mount

Contact Configuration

SPST

Contact Material

Beryllium Copper

Package Style

DIP

Actuator Type

Rocker

Land van herkomst:
MX
The TE Connectivity DIP switch assembly is designed for reliable and efficient circuit management in various electronic applications. It features a black recessed rocker actuator style providing a discreet yet functional interface for position adjustments. Built with robust polyester GF casing, this assembly ensures durability while maintaining functionality. Suitable for vertical orientation, it operates smoothly across a range of electrical configurations, making it an optimal choice for both consumer and industrial electronics. The switch supports multiple positions and offers a significant level of stability and performance, fulfilling demanding requirements across diverse sectors.

Gold-plated contacts deliver enhanced conductivity and longevity
Compact dimensions allow for easy integration into varied designs
The through-hole solder termination method ensures secure mounting
This assembly is non-sealed, ideal for applications where environmental protection is not critical
A four-position configuration provides versatile options for circuit management
The vertical product orientation simplifies installation in constrained spaces

Gerelateerde Links