TE Connectivity 5 Way Panel Mount DIP & SIP Switch SPST, Rocker Actuator

Subtotal (1 tube of 105 units)*

€ 168,24

(exc. VAT)

€ 203,57

(inc. VAT)

Add to Basket
Select or type quantity
Tijdelijk niet op voorraad
  • Verzending vanaf 22 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Tube(s)
Per Tube
Per unit*
1 +€ 168,24€ 1,602

*price indicative

RS Stock No.:
469-764
Mfr. Part No.:
5-435626-2
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Merk

TE Connectivity

Number of Positions

5

Mounting Type

Panel Mount

Contact Material

Gold

Contact Configuration

SPST

Package Style

DIP

Actuator Type

Rocker

COO (Country of Origin):
MX
The TE Connectivity Low profile DIP switch is engineered for optimal performance in compact spaces, offering a versatile solution for a variety of electronic applications. Designed to accommodate five distinct positions, this switch showcases a recessed rocker actuator style, allowing for simplified operation and enhanced reliability. Its construction features a robust glass-filled polyester case, ensuring both durability and resistance to environmental factors. With gold contact plating and nickel underplating, this switch delivers enhanced conductivity and longevity. Furthermore, this sealed device meets industry standards for flammability, making it a safe choice for demanding environments. Whether in consumer electronics or industrial applications, this low profile DIP switch stands out for its functionality and dependable performance.

Optimised for vertical orientation to save space in design
Available in a classic black colour, ensuring compatibility with various devices
Utilises a through-hole solder termination method for reliable PCB attachment
Configured as a single pole - single throw for straightforward functionality
Designed to withstand high soldering temperatures, supporting diverse manufacturing processes
Constructed with gold-plated contacts for superior signal integrity
Compliant with multiple directives to support global sustainability standards
Packaged in tubes, facilitating efficient handling and distribution

Related links