Entrelec 1SNK708011R0000 ZK6 Series Grey, 6mm², Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 879-0849
- Fabrikantnummer:
- 1SNK708011R0000
- Fabrikant:
- Entrelec
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 5 eenheden)*
€ 12,97
(excl. BTW)
€ 15,695
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 85 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,594 | € 12,97 |
*prijsindicatie
- RS-stocknr.:
- 879-0849
- Fabrikantnummer:
- 1SNK708011R0000
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | ZK6 | |
| Voltage Rating | 1 kV | |
| Termination Method | Spring Clamp | |
| Cable CSA | 6mm² | |
| Current Rating | 50A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Grey | ||
Number of Levels Single | ||
Series ZK6 | ||
Voltage Rating 1 kV | ||
Termination Method Spring Clamp | ||
Cable CSA 6mm² | ||
Current Rating 50A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Vrijgesteld
- Land van herkomst:
- FR
ZK6 PI-Spring Feed-Through Terminal Blocks
ZK6 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.
Push-in and spring mode terminals
6 mm² (8 AWG)
Easy DIN Rail mounting
6 mm² (8 AWG)
Easy DIN Rail mounting
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
Gerelateerde Links
- Entrelec 1SNK708010R0000 ZK6 Series Grey, 6mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK806010R0000 SNK Series Grey, 0.5 → 6mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK706012R0000 ZK4 Series Grey, 4mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNA290203R1300 SNA Series Blue, 2.5mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNA290211R0200 SNA Series Grey, 2.5mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNA290213R0400 SNA Series Blue, 2.5mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK706011R0000 ZK4 Series Grey, 4mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK705030R0000 ZK2.5 Series Orange, 2.5mm², Single-Level, Spring Clamp Termination