Entrelec 1SNK706012R0000 ZK4 Series Grey, 4mm², Single-Level, Spring Clamp Termination

Momenteel niet beschikbaar
We weten niet of dit item nog op voorraad komt, RS is van plan dit binnenkort uit ons assortiment te halen.
RS-stocknr.:
815-6912
Fabrikantnummer:
1SNK706012R0000
Fabrikant:
Entrelec
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Entrelec

Colour

Grey

Number of Levels

Single

Voltage Rating

1 kV ac

Series

ZK4

Termination Method

Spring Clamp

Cable CSA

4mm²

Current Rating

32A

Pitch

6mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

+40°C

ZK4 PI-Spring Feed-Through Terminal Blocks


ZK4 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.

Features and Benefits


• Push-in and spring mode terminals
• 4 mm² (10 AWG)
• Easy DIN Rail mounting


SNK Series PI-Spring Terminal Blocks


PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:

1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).

Gerelateerde Links