Entrelec 1SNK706150R0000 ZK4 Series Green, Yellow, 4mm², Single-Level, Spring Clamp Termination
- RS-stocknr.:
- 879-0833
- Fabrikantnummer:
- 1SNK706150R0000
- Fabrikant:
- Entrelec
Afbeelding representeert productcategorie
Subtotaal (1 verpakking van 5 eenheden)*
€ 18,10
(excl. BTW)
€ 21,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 45 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 3,62 | € 18,10 |
*prijsindicatie
- RS-stocknr.:
- 879-0833
- Fabrikantnummer:
- 1SNK706150R0000
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Green, Yellow | |
| Number of Levels | Single | |
| Series | ZK4 | |
| Termination Method | Spring Clamp | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +110°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
Series ZK4 | ||
Termination Method Spring Clamp | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Vrijgesteld
- Land van herkomst:
- FR
ZK4 PI-Spring Feed-Through Terminal Blocks
ZK4 PI-Spring feed-through Terminal Blocks combine high performance with compact dimensions. The terminals are also the best for marking, with an up-front flat marker zone. This feature lets you mark up to eight digits or increase the font size.
Features and Benefits
Push-in and spring mode terminals
4 mm² (10 AWG)
Easy DIN Rail mounting
4 mm² (10 AWG)
Easy DIN Rail mounting
SNK Series PI-Spring Terminal Blocks
PI-Spring technology provides a Smart Connection and the benefits of 2 technologies in 1 connection:
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
1. 50% faster connection time with Push-In mode (direct insertion - for stranded wire with ferrule or for solid wire, use screwdriver to remove wire).
2. Reduced effort and conductor preparation time with Spring-Mode (use screwdriver to insert and remove non-prepared stranded wires).
Gerelateerde Links
- Entrelec 1SNK706012R0000 ZK4 Series Grey, 4mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK706011R0000 ZK4 Series Grey, 4mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK706020R0000 ZK4 Series Blue, 4mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK706010R0000 ZK4 Series Grey, 4mm², Single-Level, Spring Clamp Termination
- TE Connectivity 1SNK706151R0000 ENTRELEC SNA Series Green/Yellow, 0.5 → 4mm², 1-Level, Spring Clamp Termination
- Entrelec 1SNK712150R0000 ZK16 Series Green/Yellow, 16mm², Single-Level, Spring Clamp Termination
- Entrelec 1SNK705150R0000 ZK2.5 Series Green, Yellow, 2.5mm², Single-Level, Spring Clamp Termination
- RS PRO Green/Yellow, 4mm², Single-Level, Spring Clamp Termination