Phoenix Contact 3058062 RBO 5-F Series Grey, Single-Level, Bolt Termination

Niet beschikbaar
RS heeft dit product niet meer op voorraad.

Alternatief

Dit product is momenteel niet beschikbaar. Hierbij onze aanbeveling voor een alternatief product.

la pièce

1,19 €

(excl. BTW)

1,44 €

(incl. BTW)

RS-stocknr.:
871-7712
Fabrikantnummer:
3058062
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Grey

Number of Levels

Single

Voltage Rating

800 V

Series

RBO 5-F

Termination Method

Bolt

Current Rating

57A

Model Number

RBO 5-F

Land van herkomst:
IN

RBO Series Bolt Connection Terminal Blocks


The RBO bolt connection terminal blocks from Phoenix Contact have been developed with a rugged design and for the convenient wiring of ring cable lugs. All ring cable lugs which comply with DIN 46234, DIN 46235 or DIN 46237 can be connected.
A special characteristic of the bolt connection is the multi conductor connection, on which up to four cable lugs per bolt can be connected. All types of conductors of up to 300 mm can be thus wired securely and with long-term stability.

Features and Benefits


• Compact connection with ring and fork-type cable lugs
• Mounting on standard DIN Rails or directly in control boxes
• Isolator bridge bar for switchable cross connections
• Bridge shaft for potential distribution using standard screw bridges
• UL 94 V0 flammability rating
• China RoHS

Standards

IEC 60947-7-1, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 50155 (VDE 0115-200):2008-03, DIN EN 45545-2.

Approvals

IEC, UL, cUL.


RBO Series

Gerelateerde Links