Phoenix Contact 3247976 RBO 10-HC Series Grey, 6 → 150mm², Single-Level, Bolt Termination, ATEX, IECEx
- RS-stocknr.:
- 857-5120
- Fabrikantnummer:
- 3247976
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 5 eenheden)*
€ 90,51
(excl. BTW)
€ 109,52
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 14 stuk(s) klaar voor verzending
- Plus verzending 4 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 90,51 | € 18,102 |
*prijsindicatie
- RS-stocknr.:
- 857-5120
- Fabrikantnummer:
- 3247976
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Series | RBO 10-HC | |
| Termination Method | Bolt | |
| Cable CSA | 6 → 150mm² | |
| Fused | No | |
| Current Rating | 309A | |
| Voltage Rating | 1500 V | |
| Pitch | 41mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Standards Met | CCC, CSA, EAC, UL | |
| Model Number | RBO 10-HC | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Series RBO 10-HC | ||
Termination Method Bolt | ||
Cable CSA 6 → 150mm² | ||
Fused No | ||
Current Rating 309A | ||
Voltage Rating 1500 V | ||
Pitch 41mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Standards Met CCC, CSA, EAC, UL | ||
Model Number RBO 10-HC | ||
- Land van herkomst:
- IN
Phoenix Contact Non-Fused DIN Rail Terminal, 309A Current Rating, 8kV Rated Surge Voltage - RBO 10-HC - 3247976
When things get down to the wire, choose this single-level, non-fused DIN rail terminal from Phoenix Contact to safeguard your conductors. It helps protect two connections against unruly electrical surges to prevent equipment damage and unnecessary downtime.
Shocks are off-limits thanks to the hardwearing PA housing that insulates live wires, making the component touch-proof and safe to handle. This also blocks unwanted contact between neighbouring devices, ensuring each focuses on its own business without interference. Compact dimensions of 235 (L) x 41 (W) x 77mm (H) let you fit the unit easily into a tight space without breaking a sweat.
A bolt connection mechanism makes termination a breeze. Simply hook your ring cable nut, clip the cover in place and that's job done. With nominal voltage and current ratings of 1500V and 309A, you can use this block with a wide selection of operations such as energy management, telecommunications and HVAC systems.
Shocks are off-limits thanks to the hardwearing PA housing that insulates live wires, making the component touch-proof and safe to handle. This also blocks unwanted contact between neighbouring devices, ensuring each focuses on its own business without interference. Compact dimensions of 235 (L) x 41 (W) x 77mm (H) let you fit the unit easily into a tight space without breaking a sweat.
A bolt connection mechanism makes termination a breeze. Simply hook your ring cable nut, clip the cover in place and that's job done. With nominal voltage and current ratings of 1500V and 309A, you can use this block with a wide selection of operations such as energy management, telecommunications and HVAC systems.
• Shock resistance helps prevent accidental disconnection in heavy-duty settings
• RoHS compliance means the unit contains only negligible amounts of hazardous materials
• ATEX approved for safety in potentially explosive atmospheres
• RoHS compliance means the unit contains only negligible amounts of hazardous materials
• ATEX approved for safety in potentially explosive atmospheres
Tested for railway applications
Gerelateerde Links
- Phoenix Contact 3247973 RBO 8-HC Series Grey, 6 → 70mm², Single-Level, Bolt Termination, ATEX
- Phoenix Contact 3247978 RBO 10-FE-HC Series Black, Yellow, 6 → 150mm², Single-Level, Bolt Termination
- Phoenix Contact 3247989 RBO 16-HC Series Grey, Single-Level, Bolt Termination
- Phoenix Contact 3247977 RBO 10-HC BU Series Blue, Single-Level, Bolt Termination
- Phoenix Contact 3247975 RBO 8-FE-HC Series Black, Yellow, Single-Level, Bolt Termination
- Phoenix Contact 3247986 RBO 12-HC Series Grey, 10 → 240mm², Single-Level, Bolt Termination
- Phoenix Contact 3247988 RBO 12-FE-HC Series Black, Yellow, Single-Level, Bolt Termination
- Phoenix Contact 3247990 RBO 16-HC BU Series Blue, 25 → 300mm², Single-Level, Bolt Termination