Phoenix Contact 3247988 RBO 12-FE-HC Series Black, Yellow, Single-Level, Bolt Termination
- RS-stocknr.:
- 857-5127
- Fabrikantnummer:
- 3247988
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 5 eenheden)*
€ 106,24
(excl. BTW)
€ 128,55
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 26 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 106,24 | € 21,248 |
*prijsindicatie
- RS-stocknr.:
- 857-5127
- Fabrikantnummer:
- 3247988
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Black, Yellow | |
| Number of Levels | Single | |
| Series | RBO 12-FE-HC | |
| Voltage Rating | 1500 V | |
| Termination Method | Bolt | |
| Current Rating | 415A | |
| Model Number | RBO 12-FE-HC | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Black, Yellow | ||
Number of Levels Single | ||
Series RBO 12-FE-HC | ||
Voltage Rating 1500 V | ||
Termination Method Bolt | ||
Current Rating 415A | ||
Model Number RBO 12-FE-HC | ||
- Land van herkomst:
- CN
Bolt connection terminal block, nom. voltage: 1500 V, nominal current: 415 A, connection method: Bolt connection, number of connections: 2, number of positions: 1, width: 49 mm, color: black/yellow, mounting type: NS 35/7,5, NS 35/15, direct screw connection
Tested for railway applications
Gerelateerde Links
- Phoenix Contact 3247975 RBO 8-FE-HC Series Black, Yellow, Single-Level, Bolt Termination
- Phoenix Contact 3247991 RBO 16-FE-HC Series Black, Yellow, 25 → 300mm², Single-Level, Bolt Termination
- Phoenix Contact 3247978 RBO 10-FE-HC Series Black, Yellow, 6 → 150mm², Single-Level, Bolt Termination
- Phoenix Contact 3244628 RBO 12-FE Series Black, Yellow, Single-Level, Bolt Termination
- Phoenix Contact 3213139 RBO 8-FE Series Black, Yellow, 6 → 70mm², Single-Level, Bolt Termination
- Phoenix Contact 3244631 RBO 16-FE Series Black, Yellow, 25 → 300mm², Single-Level, Bolt Termination
- Phoenix Contact 3244615 RBO 10-FE Series Black, Yellow, 6 → 150mm², Single-Level, Bolt Termination
- Phoenix Contact 3076280 RBO 8-3L/N/FE Series, 6 → 70mm², Single-Level, Bolt Termination