Phoenix Contact 3076280 RBO 8-3L/N/FE Series, 6 → 70mm², Single-Level, Bolt Termination
- RS-stocknr.:
- 858-0185
- Fabrikantnummer:
- 3076280
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 858-0185
- Fabrikantnummer:
- 3076280
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Number of Levels | Single | |
| Series | RBO 8-3L/N/FE | |
| Voltage Rating | 1 kV | |
| Termination Method | Bolt | |
| Cable CSA | 6 → 70mm² | |
| Current Rating | 192A | |
| Model Number | RBO 8-3L/N/FE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Number of Levels Single | ||
Series RBO 8-3L/N/FE | ||
Voltage Rating 1 kV | ||
Termination Method Bolt | ||
Cable CSA 6 → 70mm² | ||
Current Rating 192A | ||
Model Number RBO 8-3L/N/FE | ||
- Land van herkomst:
- CN
Bolt connection terminal block, nom. voltage: 1000 V, nominal current: 192 A, connection method: Bolt connection, number of connections: 10, number of positions: 5, width: 145 mm, color: gray/blue/black-yellow, mounting type: NS 35/7,5, NS 35/15, direct screw connection
Gerelateerde Links
- Phoenix Contact 3213139 RBO 8-FE Series Black, Yellow, 6 → 70mm², Single-Level, Bolt Termination
- Phoenix Contact 3244628 RBO 12-FE Series Black, Yellow, Single-Level, Bolt Termination
- Phoenix Contact 3247975 RBO 8-FE-HC Series Black, Yellow, Single-Level, Bolt Termination
- Phoenix Contact 3247988 RBO 12-FE-HC Series Black, Yellow, Single-Level, Bolt Termination
- Phoenix Contact 3244631 RBO 16-FE Series Black, Yellow, 25 → 300mm², Single-Level, Bolt Termination
- Phoenix Contact 3244615 RBO 10-FE Series Black, Yellow, 6 → 150mm², Single-Level, Bolt Termination
- Phoenix Contact 3247991 RBO 16-FE-HC Series Black, Yellow, 25 → 300mm², Single-Level, Bolt Termination
- Phoenix Contact 3247978 RBO 10-FE-HC Series Black, Yellow, 6 → 150mm², Single-Level, Bolt Termination