Phoenix Contact 3244627 RBO 12 Series Grey, 10 → 240mm², Single-Level, Bolt Termination
- RS-stocknr.:
- 857-5237
- Fabrikantnummer:
- 3244627
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 95,08
(excl. BTW)
€ 115,045
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 30 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 19,016 | € 95,08 |
*prijsindicatie
- RS-stocknr.:
- 857-5237
- Fabrikantnummer:
- 3244627
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 1 kV | |
| Series | RBO 12 | |
| Termination Method | Bolt | |
| Cable CSA | 10 → 240mm² | |
| Current Rating | 415A | |
| Pitch | 49mm | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +130°C | |
| Standards Met | CSA | |
| Model Number | RBO 12 | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 1 kV | ||
Series RBO 12 | ||
Termination Method Bolt | ||
Cable CSA 10 → 240mm² | ||
Current Rating 415A | ||
Pitch 49mm | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +130°C | ||
Standards Met CSA | ||
Model Number RBO 12 | ||
- Land van herkomst:
- CN
Phoenix Contact RBO 12 Series Non-Fused DIN Rail Terminal, Bolt Termination Method, 1 kV Voltage Rating - 3244627
This non-fused DIN rail terminal by Phoenix Contact is designed to handle high current applications with a voltage rating of 1kV. It provides a reliable bolt connection method and is tested for railway applications, ensuring durability and safety in industrial settings.
Features & Benefits
• Bolt connection method for secure and stable terminations
• Nominal current of 415A, suitable for high-power requirements
• Rated cross section of 240 mm² for efficient power transmission
• Grey colour for easy identification and integration into existing systems
• Wide operating temperature range from -60 °C to +130 °C for versatility
• Nominal current of 415A, suitable for high-power requirements
• Rated cross section of 240 mm² for efficient power transmission
• Grey colour for easy identification and integration into existing systems
• Wide operating temperature range from -60 °C to +130 °C for versatility
Applications
• Ideal for use in railway industry
• Suitable for machine building and plant engineering projects
• Can be used for industrial automation and control systems
• Used in various electrical and mechanical installations
• Suitable for machine building and plant engineering projects
• Can be used for industrial automation and control systems
• Used in various electrical and mechanical installations
Can it handle high temperatures?
This non-fused DIN rail terminal can operate in temperatures ranging from -60 °C to +130 °C, making it suitable for diverse industrial environments.
Will it work for railway applications?
Yes, this terminal block is specifically tested and approved for use in railway applications, ensuring reliability and safety in transportation systems.
Is it easy to install on DIN rails?
With a bolt connection method and compatibility with NS 35/7.5 and NS 35/15 mounting types, the installation process is straightforward for seamless integration into existing setups.
Gerelateerde Links
- Phoenix Contact 3247986 RBO 12-HC Series Grey, 10 → 240mm², Single-Level, Bolt Termination
- Phoenix Contact 3244629 RBO 12 BU Series Blue, 10 → 240mm², Single-Level, Bolt Termination
- Phoenix Contact 3076061 RBO 12-4L-HC Series Grey, 240mm², 1-Level, Bolt Termination
- Phoenix Contact 3247987 RBO 12-HC BU Series Blue, 10 → 240mm², Single-Level, Bolt Termination
- Phoenix Contact 3058059 RBO 5 Series Grey, 6mm², Single-Level, Bolt Termination
- Phoenix Contact 3075896 RBO 6 Series Grey, 35mm², Single-Level, Bolt Termination
- Phoenix Contact 3247989 RBO 16-HC Series Grey, Single-Level, Bolt Termination
- Phoenix Contact 3058062 RBO 5-F Series Grey, Single-Level, Bolt Termination