Phoenix Contact 3073063 UT 4-QUATTRO-MT P/P BU Series Blue, Single-Level, Screw Termination
- RS-stocknr.:
- 858-0545
- Fabrikantnummer:
- 3073063
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 205,60
(excl. BTW)
€ 248,78
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 09 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 205,60 | € 4,112 |
*prijsindicatie
- RS-stocknr.:
- 858-0545
- Fabrikantnummer:
- 3073063
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Series | UT 4-QUATTRO-MT P/P BU | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Current Rating | 20A | |
| Model Number | UT 4-QUATTRO-MT P/P BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Series UT 4-QUATTRO-MT P/P BU | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Current Rating 20A | ||
Model Number UT 4-QUATTRO-MT P/P BU | ||
- Land van herkomst:
- PL
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.14 mm² - 6 mm², AWG: 26 - 10, length: 65.4 mm, width: 6.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15
Double bridge shaft enables individual potential distribution and supply
Compact design and high current carrying capacity of 20 A
Gerelateerde Links
- Phoenix Contact 3073050 UT 4-QUATTRO-MT BU Series Blue, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3073021 UT 4-TWIN-MT P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073089 UT 4-QUATTRO-TG P/P BU Series Blue, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3046566 UT 2.5-MT P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073076 UT 4-QUATTRO-TG BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3044555 UT 2.5-QUATTRO BU Series Blue, 2.5mm², Single-Level, Screw Termination
- Phoenix Contact 3073267 UT 6-MT BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3064073 UT 6-MT P/P YE Series Yellow, Single-Level, Screw Termination