Phoenix Contact 3073267 UT 6-MT BU Series Blue, Single-Level, Screw Termination
- RS-stocknr.:
- 855-8529
- Fabrikantnummer:
- 3073267
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 163,47
(excl. BTW)
€ 197,80
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 163,47 | € 3,269 |
*prijsindicatie
- RS-stocknr.:
- 855-8529
- Fabrikantnummer:
- 3073267
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Blue | |
| Number of Levels | Single | |
| Voltage Rating | 500 V | |
| Series | UT 6-MT BU | |
| Termination Method | Screw | |
| Current Rating | 20A | |
| Model Number | UT 6-MT BU | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Blue | ||
Number of Levels Single | ||
Voltage Rating 500 V | ||
Series UT 6-MT BU | ||
Termination Method Screw | ||
Current Rating 20A | ||
Model Number UT 6-MT BU | ||
- Land van herkomst:
- PL
Knife disconnect terminal block, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, length: 57.8 mm, width: 8.2 mm, color: blue, mounting: NS 35/7,5, NS 35/15
Double bridge shaft enables individual potential distribution and supply
Compact design and high current carrying capacity of 20 A
Gerelateerde Links
- Phoenix Contact 3073018 UT 4-TWIN-MT BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3046566 UT 2.5-MT P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3046553 UT 2.5-MT BU Series Blue, 0.14 → 4mm², Single-Level, Screw Termination
- Phoenix Contact 3073021 UT 4-TWIN-MT P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073063 UT 4-QUATTRO-MT P/P BU Series Blue, Single-Level, Screw Termination
- Phoenix Contact 3073050 UT 4-QUATTRO-MT BU Series Blue, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3046278 UT 4-MT BU Series Blue, 4mm², 1-Level, Screw Termination
- Phoenix Contact 3045020 UT 2.5/1P BU Series Blue, Single-Level, Screw Termination