Phoenix Contact 3064073 UT 6-MT P/P YE Series Yellow, Single-Level, Screw Termination

Niet beschikbaar
RS heeft dit product niet meer op voorraad.
RS-stocknr.:
885-6684
Fabrikantnummer:
3064073
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Yellow

Number of Levels

Single

Series

UT 6-MT P/P YE

Voltage Rating

500 V

Termination Method

Screw

Current Rating

20A

Model Number

UT 6-MT P/P YE

Land van herkomst:
PL
Knife disconnect terminal block, With test socket screws for insertion of test plugs, nom. voltage: 500 V, nominal current: 20 A, connection method: Screw connection, cross section: 0.2 mm² - 10 mm², AWG: 24 - 8, length: 57.8 mm, width: 8.2 mm, color: yellow, mounting: NS 35/7,5, NS 35/15

Double bridge shaft enables individual potential distribution and supply

Compact design and high current carrying capacity of 20 A

Gerelateerde Links