Phoenix Contact 3214424 PT 2.5-QUATTRO BK Series Black, 0.14 → 4mm², Single-Level, Push In Termination

Subtotaal (1 doos van 50 eenheden)*

€ 67,93

(excl. BTW)

€ 82,20

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 24 stuk(s) klaar voor verzending
  • 2 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen
Per Doos
Per stuk*
1 +€ 67,93€ 1,359

*prijsindicatie

RS-stocknr.:
858-0239
Fabrikantnummer:
3214424
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Black

Number of Levels

Single

Voltage Rating

800 V

Series

PT 2.5-QUATTRO BK

Termination Method

Push In

Cable CSA

0.14 → 4mm²

Current Rating

24A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+85°C

Standards Met

IEC 60947-7-1

Model Number

PT 2,5-QUATTRO BK

Land van herkomst:
DE

Phoenix Contact PT 2.5-QUATTRO BK Series Feed Through Terminal Block, 24A Current Rating, 800V Voltage Rating - 3214424


This feed through terminal block provides a reliable solution for electrical connections with its robust design and efficient push-in connection method. Designed for a conductor cross-sectional area ranging from 0.14mm² to 4mm², this black terminal block is suitable for applications involving current ratings of up to 24A and voltage ratings of 800V. Its compact dimensions allow for easy installation in confined spaces, making it an ideal choice for various electrical applications.

Features & Benefits


• Tool-free wiring simplifies installation for users
• High surge voltage rating enhances system reliability
• Compact design allows for use in limited spaces
• Compatible with a wide range of conductor sizes
• Additional test connection facilitates quick diagnostics
• Constructed from high-quality insulating material for safety

Applications


• Used with automated machinery for reliable wiring
• Ideal for electrical panels in various industries
• Suitable for wiring in compact control systems
• Applied in installations requiring high voltage connections
• Utilised in environments demanding high-temperature performance

What conductor sizes does it accommodate for optimal performance?


It effectively supports solid conductor sizes from 0.14mm² to 4mm² and stranded conductors up to 2.5mm², ensuring versatile connections in different applications.

How does the surge voltage rating impact its application?


With a rated surge voltage of 8 kV, it can handle transient voltages effectively, providing stability in environments with potential voltage spikes.

What is the maximum current rating when using a 4mm² conductor?


The maximum load current capacity is 30A when using a 4mm² conductor, offering flexibility in power distribution across systems.

How does the push-in connection method benefit installation?


The push-in connection method allows for quick, tool-free wiring, reducing installation time and improving convenience for technicians.

What temperature range is this terminal block designed to operate within?


It operates efficiently within a temperature range of -60°C to 85°C, ensuring reliability in extreme conditions.

Gerelateerde Links