Phoenix Contact 3210208 PT 2.5-QUATTRO-TG Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- RS-stocknr.:
- 687-9546
- Artikelnummer Distrelec:
- 304-01-218
- Fabrikantnummer:
- 3210208
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 10 eenheden)*
€ 22,31
(excl. BTW)
€ 27,00
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending
- 350 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 400 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 10 + | € 2,231 | € 22,31 |
*prijsindicatie
- RS-stocknr.:
- 687-9546
- Artikelnummer Distrelec:
- 304-01-218
- Fabrikantnummer:
- 3210208
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 400 V | |
| American Wire Gauge | 26 → 12AWG | |
| Series | PT 2.5-QUATTRO-TG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 20A | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Standards Met | IEC 60947-7-1 | |
| Model Number | PT 2,5-QUATTRO-TG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 400 V | ||
American Wire Gauge 26 → 12AWG | ||
Series PT 2.5-QUATTRO-TG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 20A | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Standards Met IEC 60947-7-1 | ||
Model Number PT 2,5-QUATTRO-TG | ||
- Land van herkomst:
- PL
Phoenix Contact PT 2.5-QUATTRO-TG Series Disconnect Terminal Block, 20A Current Rating, 400V Voltage Rating - 3210208
This disconnect terminal block from Phoenix Contact offers reliable electrical connections in a compact grey design. With dimensions of 84mm in length and 5.2mm in width, this single-level terminal block accommodates conductor cross-sections ranging from 0.14 mm² to 4 mm² or AWG 26 to 12. Its push-in termination method ensures easy installation and maintenance.
Features & Benefits
• Rated for current loads of up to 20A for robust performance
• High voltage rating of 400V meets demanding electrical standards
• Supports stranded and solid wires for versatile requirements
• Compact design optimises space in electrical installations
• Constructed from flame-retardant materials for enhanced safety
• High voltage rating of 400V meets demanding electrical standards
• Supports stranded and solid wires for versatile requirements
• Compact design optimises space in electrical installations
• Constructed from flame-retardant materials for enhanced safety
Applications
• Suitable for use in control cabinets and electrical installations
• Ideal for connecting wires in automation systems
• Used in machinery where durable connections are critical
• Effective in building management systems for reliable operations
• Ideal for connecting wires in automation systems
• Used in machinery where durable connections are critical
• Effective in building management systems for reliable operations
What types of wires can be connected to this terminal block?
This terminal block supports both solid wires with a cross-section of 0.14 mm² to 4 mm² and stranded wires ranging from 0.14 mm² to 2.5 mm², accommodating a variety of wiring needs.
How does this product comply with safety regulations?
The terminal block meets IEC 60947-7-1 standards, ensuring it adheres to recognised safety regulations for electrical equipment, reducing risks in critical applications.
What is the minimum and maximum operating temperature range for this product?
It operates efficiently in temperatures ranging from -60°C to 110°C, ensuring reliability in both extreme cold and hot environments.
How can this terminal block enhance installation efficiency?
The push-in connection method facilitates quick and easy installations, allowing for faster wiring without the need for additional tools, thereby improving workflow in electrical projects.
Push-In Connection Terminal Blocks
The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.
Gerelateerde Links
- Phoenix Contact 3209569 PT 2.5/QUATTRO-U Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210185 PT 2.5-TG Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210172 PT 2.5-QUATTRO-MT Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3001373 PT 2.5-QUATTRO OG Series Orange, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209578 PT 2.5-QUATTRO Series Grey, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3214424 PT 2.5-QUATTRO BK Series Black, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209580 PT 2.5-QUATTRO RD Series Red, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209662 PT 2.5-QUATTRO/2P Series Grey, 0.14 → 4mm², Single-Level, Plug In Termination