Phoenix Contact 3001373 PT 2.5-QUATTRO OG Series Orange, 0.14 → 4mm², Single-Level, Push In Termination
- RS-stocknr.:
- 857-9822
- Fabrikantnummer:
- 3001373
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 68,31
(excl. BTW)
€ 82,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 10 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 68,31 | € 1,366 |
*prijsindicatie
- RS-stocknr.:
- 857-9822
- Fabrikantnummer:
- 3001373
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | Single | |
| Voltage Rating | 800 V | |
| Series | PT 2.5-QUATTRO OG | |
| Termination Method | Push In | |
| Cable CSA | 0.14 → 4mm² | |
| Current Rating | 24A | |
| Model Number | PT 2,5-QUATTRO OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Number of Levels Single | ||
Voltage Rating 800 V | ||
Series PT 2.5-QUATTRO OG | ||
Termination Method Push In | ||
Cable CSA 0.14 → 4mm² | ||
Current Rating 24A | ||
Model Number PT 2,5-QUATTRO OG | ||
- Land van herkomst:
- DE
Feed-through terminal block, nom. voltage: 800 V, nominal current: 24 A, connection method: Push-in connection, number of connections: 4, cross section: 0.14 mm² - 4 mm², AWG: 26 - 12, width: 5.2 mm, height: 35.3 mm, color: orange, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Gerelateerde Links
- Phoenix Contact 3209569 PT 2.5/QUATTRO-U Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3210172 PT 2.5-QUATTRO-MT Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209578 PT 2.5-QUATTRO Series Grey, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3210208 PT 2.5-QUATTRO-TG Series Grey, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209662 PT 2.5-QUATTRO/2P Series Grey, 0.14 → 4mm², Single-Level, Plug In Termination
- Phoenix Contact 3209580 PT 2.5-QUATTRO RD Series Red, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3214424 PT 2.5-QUATTRO BK Series Black, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3209581 PT 2.5-QUATTRO BU Series Blue, 0.14 → 4mm², Single-Level, Push In Termination, ATEX