Phoenix Contact 3212008 PT 4/1P OG Series Orange, 0.2 → 6mm², Single-Level, Plug In Termination
- RS-stocknr.:
- 858-0024
- Fabrikantnummer:
- 3212008
- Fabrikant:
- Phoenix Contact
Subtotaal (1 doos van 50 eenheden)*
€ 51,74
(excl. BTW)
€ 62,61
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 02 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Dozen | Per Doos | Per stuk* |
|---|---|---|
| 1 + | € 51,74 | € 1,035 |
*prijsindicatie
- RS-stocknr.:
- 858-0024
- Fabrikantnummer:
- 3212008
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Number of Levels | Single | |
| Series | PT 4/1P OG | |
| Voltage Rating | 800 V | |
| Termination Method | Plug In | |
| Cable CSA | 0.2 → 6mm² | |
| Current Rating | 32A | |
| Model Number | PT 4/1P OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Number of Levels Single | ||
Series PT 4/1P OG | ||
Voltage Rating 800 V | ||
Termination Method Plug In | ||
Cable CSA 0.2 → 6mm² | ||
Current Rating 32A | ||
Model Number PT 4/1P OG | ||
- Land van herkomst:
- PL
Feed-through terminal block, nom. voltage: 800 V, nominal current: 32 A, connection method: Push-in / plug connection, number of connections: 2, cross section: 0.2 mm² - 6 mm², AWG: 24 - 10, width: 6.2 mm, color: orange, mounting type: NS 35/7,5, NS 35/15
Tested for railway applications
Gerelateerde Links
- Phoenix Contact 3061762 PT 6/1P OG Series Orange, 0.5 → 10mm², Single-Level, Plug In Termination
- Phoenix Contact 3210047 5/1P OG, PT 2 Series Orange, 2.5mm², 1-Level, Plug In, Push In Termination
- Phoenix Contact 3212316 PT 2,5-MT OG Series Orange, 2.5mm², Single-Level, Push In Termination
- Phoenix Contact 1080104 PT 4-TWIN OG Series Orange, 4mm², Single-Level, Push In Termination
- Phoenix Contact 3001373 PT 2.5-QUATTRO OG Series Orange, 0.14 → 4mm², Single-Level, Push In Termination
- Phoenix Contact 3046799 UT 4-TG OG Series Orange, 0.14 → 6mm², Single-Level, Screw Termination
- Phoenix Contact 3045169 UT 6 OG Series Orange, 6mm², Single-Level, Screw Termination
- Phoenix Contact 3211758 PT 4 OG Series Orange, 6mm², Push In Termination, ATEX, IECEx