Phoenix Contact 3211758 PT 4 OG Series Orange, 6mm², Push In Termination, ATEX, IECEx
- RS-stocknr.:
- 216-6385
- Fabrikantnummer:
- 3211758
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 53,65
(excl. BTW)
€ 64,90
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 30 januari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 1,073 | € 53,65 |
*prijsindicatie
- RS-stocknr.:
- 216-6385
- Fabrikantnummer:
- 3211758
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Series | PT 4 OG | |
| Voltage Rating | 800 V | |
| American Wire Gauge | 10AWG | |
| Termination Method | Push In | |
| Cable CSA | 6mm² | |
| Fused | No | |
| Current Rating | 32A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PT 4 OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Series PT 4 OG | ||
Voltage Rating 800 V | ||
American Wire Gauge 10AWG | ||
Termination Method Push In | ||
Cable CSA 6mm² | ||
Fused No | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PT 4 OG | ||
- Land van herkomst:
- CN
The Phoenix Contact Feed-through terminal block works with a nominal voltage of 800V and nominal current of 32A. It has Push in connection method and two number of connections.
0.2mm² to 6mm² cross section
20 to 10AWG wire size
-60°C to 85°C ambient operating temperature
20 to 10AWG wire size
-60°C to 85°C ambient operating temperature
Gerelateerde Links
- Phoenix Contact 3212124 PT 10 OG Series Orange, 16mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3212144 PT 16 N OG Series Orange, 25mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3211210 PT 2.5-TWIN OG Series Orange, 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3211792 PTTB 4 OG Series Orange, 0.2 → 6mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1002940 ST 4-QUATTRO OG Series Orange, 0.08 → 6mm², ATEX, IECEx
- Phoenix Contact 3209605 PTTBS 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1037086 PTS 2.5 OG Series Orange, 0.14 → 4mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3208157 PT 1 Series Orange, 1.5mm², Push In Termination, ATEX, IECEx