Phoenix Contact 3211792 PTTB 4 OG Series Orange, 0.2 → 6mm², Push In Termination, ATEX, IECEx
- RS-stocknr.:
- 207-3758
- Fabrikantnummer:
- 3211792
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 50 eenheden)*
€ 116,00
(excl. BTW)
€ 140,50
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 25 februari 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 50 + | € 2,32 | € 116,00 |
*prijsindicatie
- RS-stocknr.:
- 207-3758
- Fabrikantnummer:
- 3211792
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Series | PTTB 4 OG | |
| American Wire Gauge | 10 → 24AWG | |
| Voltage Rating | 500 V | |
| Termination Method | Push In | |
| Cable CSA | 0.2 → 6mm² | |
| Fused | No | |
| Current Rating | 32A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | PTTB 4 OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Series PTTB 4 OG | ||
American Wire Gauge 10 → 24AWG | ||
Voltage Rating 500 V | ||
Termination Method Push In | ||
Cable CSA 0.2 → 6mm² | ||
Fused No | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number PTTB 4 OG | ||
- Land van herkomst:
- CN
The Phoenix Double-level terminal block has push-in connection.
cross section: 0.2 mm² - 6 mm²
AWG: 24 - 10
width: 6.2 mm
colour: orange
mounting type: NS 35/7,5, NS 35/15
AWG: 24 - 10
width: 6.2 mm
colour: orange
mounting type: NS 35/7,5, NS 35/15
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3211794 PTTB 4 WH Series White, 0.2 → 6mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3211791 PTTB 4 RD Series Red, 0.2 → 6mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3211786 PTTB 4 Series Grey, 0.2 → 6mm², Double-Level, Push In Termination, ATEX, IECEx
- Phoenix Contact 3211758 PT 4 OG Series Orange, 6mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 1002940 ST 4-QUATTRO OG Series Orange, 0.08 → 6mm², ATEX, IECEx
- Phoenix Contact 3212124 PT 10 OG Series Orange, 16mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3037012 ST 1.5 OG Series Orange, 0.5 → 1.5mm², ATEX, IECEx
- Phoenix Contact 3212144 PT 16 N OG Series Orange, 25mm², Push In Termination, ATEX, IECEx