Phoenix Contact 1002940 ST 4-QUATTRO OG Series Orange, 0.08 → 6mm², ATEX, IECEx
- RS-stocknr.:
- 207-3650
- Fabrikantnummer:
- 1002940
- Fabrikant:
- Phoenix Contact
Niet beschikbaar
RS heeft dit product niet meer op voorraad.
- RS-stocknr.:
- 207-3650
- Fabrikantnummer:
- 1002940
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Orange | |
| Series | ST 4-QUATTRO OG | |
| American Wire Gauge | 10 → 28AWG | |
| Voltage Rating | 800 V | |
| Cable CSA | 0.08 → 6mm² | |
| Fused | No | |
| Current Rating | 32A | |
| Hazardous Area Certification | ATEX, IECEx | |
| Model Number | ST 4-QUATTRO OG | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Orange | ||
Series ST 4-QUATTRO OG | ||
American Wire Gauge 10 → 28AWG | ||
Voltage Rating 800 V | ||
Cable CSA 0.08 → 6mm² | ||
Fused No | ||
Current Rating 32A | ||
Hazardous Area Certification ATEX, IECEx | ||
Model Number ST 4-QUATTRO OG | ||
- Land van herkomst:
- DE
The Phoenix Feed-through terminal block with nominal voltage 800 V and nominal current 32 A.
Spring-cage connection
number of connections: 4
cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
number of connections: 4
cross section: 0.08 mm² - 6 mm²
AWG: 28 - 10
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Gerelateerde Links
- Phoenix Contact 3037258 ST 1.5-TWIN OG Series Orange, 0.08 → 1.5mm², ATEX, IECEx
- Phoenix Contact 3037012 ST 1.5 OG Series Orange, 0.5 → 1.5mm², ATEX, IECEx
- Phoenix Contact 3211758 PT 4 OG Series Orange, 6mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3037423 ST 2.5-QUATTRO OG Series Orange, Single-Level, Spring Clamp Termination
- Phoenix Contact 3211792 PTTB 4 OG Series Orange, 0.2 → 6mm², Push In Termination, ATEX, IECEx
- Phoenix Contact 3031403 ST 4 Series Blue, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- Phoenix Contact 3037407 ST 4 Series Black, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx
- Phoenix Contact 3037397 ST 4 Series White, 0.08 → 6mm², Spring Clamp Termination, ATEX, IECEx