Weidmuller 1037300000 W Series Green, Yellow, 16 → 120mm², Single-Level, Screw Termination
- RS-stocknr.:
- 826-3237
- Fabrikantnummer:
- 1037300000
- Fabrikant:
- Weidmüller
Subtotaal (1 eenheid)*
€ 47,17
(excl. BTW)
€ 57,08
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 14 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 20 stuk(s) vanaf 31 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 47,17 |
*prijsindicatie
- RS-stocknr.:
- 826-3237
- Fabrikantnummer:
- 1037300000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Green, Yellow | |
| Number of Levels | Single | |
| Series | W | |
| Voltage Rating | 1 kV | |
| Termination Method | Screw | |
| Cable CSA | 16 → 120mm² | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
Series W | ||
Voltage Rating 1 kV | ||
Termination Method Screw | ||
Cable CSA 16 → 120mm² | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
WPE Modular PE Conductor Terminals
WPE Series PE conductor terminal blocks with clamping yoke technology.
Features and Benefits
Screw connection
High reliability
Variety of designs
Clamping yoke connection
High reliability
Variety of designs
Clamping yoke connection
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1042700000 W Series Green, Yellow, Single-Level, Screw Termination
- Weidmuller 1042500000 W Series Green, Yellow, Single-Level, Screw Termination
- Weidmuller 1846030000 W Series Green, Yellow, 16 → 150mm², Single-Level, Screw Termination
- Weidmuller 1846040000 W Series Green, Yellow, 50mm², Single-Level, Screw Termination
- Weidmuller 1016500000 W Series Green, Yellow, 1.5mm², Single-Level, Screw Termination
- Weidmuller 1019700000 W Series Green, Yellow, 35 → 150mm², Single-Level, Screw Termination
- Weidmuller 1016200000 WPE Series Green/Yellow, 0.5 → 4mm², Single-Level, Screw Termination
- Weidmuller 1016200000 WPE Series Green/Yellow, 2.5mm², Single-Level, Screw Termination, ATEX, IECEx