Weidmuller 1846040000 W Series Green, Yellow, 50mm², Single-Level, Screw Termination

Subtotaal (1 eenheid)*

€ 25,40

(excl. BTW)

€ 30,73

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 2 stuk(s) klaar voor verzending
  • 15 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 20 stuk(s) vanaf 25 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
1 +€ 25,40

*prijsindicatie

RS-stocknr.:
826-3224
Fabrikantnummer:
1846040000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Green, Yellow

Number of Levels

Single

American Wire Gauge

14 → 0AWG

Series

W

Voltage Rating

1 kV

Termination Method

Screw

Cable CSA

50mm²

Minimum Operating Temperature

-50°C

Maximum Operating Temperature

+120°C

Standards Met

CE, RoHS

Model Number

WPE 50N

Land van herkomst:
RO

Weidmuller DIN Rail Terminal Block, Wemid Housing Material, 14 to 0AWG Wire Size Range - W Series - WPE 50N -1846040000


Block out pesky overcurrents in a jiffy with this DIN rail terminal block from Weidmuller. It stops short circuits from passing through your terminals to protect your setup against damage. Installation is a cinch, as it simply clips onto your rail without the need for any tools. The self-extinguishing Wemid housing calls a halt to fire before it can spread. As it accepts wire sizes between 14 and 0AWG, it's a versatile piece of kit.

Features & Benefits


• Broad operating temperature range between -50°C and +130°C for use in demanding industrial environments
• Green and yellow colour makes it easy to identify in a colour-coded setup
• Screw terminals for a secure electrical connection without the need for special tools
• Light weight of 126.143g to place minimal strain on your rail

Applications


• Energy management
• Telecommunication networks
• Heating and cooling systems

How large is this terminal block?


This terminal block has compact dimensions of 71 (H) x 18.5 (W) x 69.6mm (D), so it takes up minimal space on your rail.


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Gerelateerde Links