Weidmuller 1042500000 W Series Green, Yellow, Single-Level, Screw Termination
- RS-stocknr.:
- 826-3221
- Fabrikantnummer:
- 1042500000
- Fabrikant:
- Weidmüller
Subtotaal (1 verpakking van 2 eenheden)*
€ 17,90
(excl. BTW)
€ 21,66
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 28 stuk(s) klaar voor verzending vanaf een andere locatie
- Plus verzending 100 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 2 + | € 8,95 | € 17,90 |
*prijsindicatie
- RS-stocknr.:
- 826-3221
- Fabrikantnummer:
- 1042500000
- Fabrikant:
- Weidmüller
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
| Merk | Weidmüller | |
| Colour | Green, Yellow | |
| Number of Levels | Single | |
| Series | W | |
| Voltage Rating | 1 kV | |
| American Wire Gauge | 14 → 6AWG | |
| Termination Method | Screw | |
| Minimum Operating Temperature | -50°C | |
| Maximum Operating Temperature | +120°C | |
| Alles selecteren | ||
|---|---|---|
Merk Weidmüller | ||
Colour Green, Yellow | ||
Number of Levels Single | ||
Series W | ||
Voltage Rating 1 kV | ||
American Wire Gauge 14 → 6AWG | ||
Termination Method Screw | ||
Minimum Operating Temperature -50°C | ||
Maximum Operating Temperature +120°C | ||
- Land van herkomst:
- RO
WPE Modular PE Conductor Terminals
WPE Series PE conductor terminal blocks with clamping yoke technology.
Features and Benefits
Screw connection
High reliability
Variety of designs
Clamping yoke connection
High reliability
Variety of designs
Clamping yoke connection
The W series screw clamp terminals are suitable for Top Hat DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric Top Hat rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.
Gerelateerde Links
- Weidmuller 1042700000 W Series Green, Yellow, Single-Level, Screw Termination
- Weidmuller 1846040000 W Series Green, Yellow, 50mm², Single-Level, Screw Termination
- Weidmuller 1016500000 W Series Green, Yellow, 1.5mm², Single-Level, Screw Termination
- Weidmuller 1037300000 W Series Green, Yellow, 16 → 120mm², Single-Level, Screw Termination
- Weidmuller 1846030000 W Series Green, Yellow, 16 → 150mm², Single-Level, Screw Termination
- Weidmuller 1019700000 W Series Green, Yellow, 35 → 150mm², Single-Level, Screw Termination
- Weidmüller 1798460000 W Series Green/Yellow, 1.5mm², 1-Level, Screw Termination
- Weidmuller 1016200000 WPE Series Green/Yellow, 0.5 → 4mm², Single-Level, Screw Termination