Phoenix Contact 3248037 MUT 4-PE Series Green/Yellow, 4mm², Single-Level, Screw Termination
- RS-stocknr.:
- 815-8857
- Fabrikantnummer:
- 3248037
- Fabrikant:
- Phoenix Contact
Subtotaal (1 verpakking van 5 eenheden)*
€ 14,56
(excl. BTW)
€ 17,62
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- 185 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,912 | € 14,56 |
*prijsindicatie
- RS-stocknr.:
- 815-8857
- Fabrikantnummer:
- 3248037
- Fabrikant:
- Phoenix Contact
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
| Merk | Phoenix Contact | |
| Colour | Green/Yellow | |
| Number of Levels | Single | |
| Series | MUT 4-PE | |
| American Wire Gauge | 24 → 10AWG | |
| Voltage Rating | 500 V | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | +110°C | |
| Standards Met | CSA, cULus, EAC, REACH | |
| Model Number | MUT 4-PE | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green/Yellow | ||
Number of Levels Single | ||
Series MUT 4-PE | ||
American Wire Gauge 24 → 10AWG | ||
Voltage Rating 500 V | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature +110°C | ||
Standards Met CSA, cULus, EAC, REACH | ||
Model Number MUT 4-PE | ||
Phoenix Contact Earth Terminal Block, 9mm Stripping Length, M3 Screw Thread - MUT 4-PE - 3248037
Prevent injury caused by dangerous electrical equipment with this earth terminal block from Phoenix Contact. By threading your system's earthing cables into its two connection points, you can redirect a fault current to the ground and cut out the risk of being shocked. Thanks to its nominal voltage rating of 500V, this terminal block is safe to use in high-power applications.
A broad operating temperature range between -60°C and +110°C means this is a reliable option for use in harsh settings. Its low net weight of ±7g means it adds minimal strain to your system. Terminal blocks like this one offer essential protection everywhere from distribution boards to control centres and power stations.
A broad operating temperature range between -60°C and +110°C means this is a reliable option for use in harsh settings. Its low net weight of ±7g means it adds minimal strain to your system. Terminal blocks like this one offer essential protection everywhere from distribution boards to control centres and power stations.
Features & Benefits
• DIN rail mounting type for quick and simple setup
• Voltage tested up to 6kV for protection against electrical surges
• Polyamide insulation resists wear and chemical damage so you can use the block in heavy-duty applications
• Wide operating humidity range between 30% and 70% means it functions in steamy spots
• DIN EN 50155 (VDE 0115-200):2008-03 compliance assures you that it meets the European standard for electronic equipment mounted on rail vehicles
• Voltage tested up to 6kV for protection against electrical surges
• Polyamide insulation resists wear and chemical damage so you can use the block in heavy-duty applications
• Wide operating humidity range between 30% and 70% means it functions in steamy spots
• DIN EN 50155 (VDE 0115-200):2008-03 compliance assures you that it meets the European standard for electronic equipment mounted on rail vehicles
MUT Mini Series
Gerelateerde Links
- Phoenix Contact 3248032 MUT 2.5-PE Series Green/Yellow, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3046207 UT 4-MTD-PE/S Series Green, Yellow, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3044092 UT 2.5-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Screw Termination, ATEX
- Phoenix Contact 3248035 MUT 4 Series Grey, 4mm², Single-Level, Screw Termination
- Phoenix Contact 3248130 MPT 2.5-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination, ATEX,
- Phoenix Contact 3210059 PT 2.5/1P-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Plug In Termination
- Phoenix Contact 3209536 PT 2.5-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination, ATEX
- Phoenix Contact 3209594 PT 2.5-QUATTRO-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Push In Termination,