Phoenix Contact 3046207 UT 4-MTD-PE/S Series Feed Through Terminal Block Green, Yellow, 4 mm², 1-Level, Screw, ATEX,
- RS-stocknr.:
- 804-3257
- Fabrikantnummer:
- 3046207
- Fabrikant:
- Phoenix Contact
Subtotaal (1 eenheid)*
€ 3,67
(excl. BTW)
€ 4,44
(incl. BTW)
Voeg 21 eenheden toe voor gratis bezorging
Op voorraad
- 53 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk |
|---|---|
| 1 + | € 3,67 |
*prijsindicatie
- RS-stocknr.:
- 804-3257
- Fabrikantnummer:
- 3046207
- Fabrikant:
- Phoenix Contact
Specificaties
Datasheets
Wetgeving en conformiteit
Productomschrijving
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren | Attribuut | Waarde |
|---|---|---|
| Merk | Phoenix Contact | |
| Colour | Green, Yellow | |
| Product Type | Feed Through Terminal Block | |
| Number of Levels | 1 | |
| Voltage | 690 V | |
| Series | UT 4-MTD-PE/S | |
| Minimum Wire Size AWG | 26 AWG | |
| Cable CSA | 4 mm² | |
| Maximum Wire Size AWG | 10 AWG | |
| Termination Type | Screw | |
| Minimum Operating Temperature | -60°C | |
| Hazardous Area Certification | ATEX, IECEx | |
| Maximum Operating Temperature | 110°C | |
| Standards/Approvals | No | |
| Alles selecteren | ||
|---|---|---|
Merk Phoenix Contact | ||
Colour Green, Yellow | ||
Product Type Feed Through Terminal Block | ||
Number of Levels 1 | ||
Voltage 690 V | ||
Series UT 4-MTD-PE/S | ||
Minimum Wire Size AWG 26 AWG | ||
Cable CSA 4 mm² | ||
Maximum Wire Size AWG 10 AWG | ||
Termination Type Screw | ||
Minimum Operating Temperature -60°C | ||
Hazardous Area Certification ATEX, IECEx | ||
Maximum Operating Temperature 110°C | ||
Standards/Approvals No | ||
UT Feed Through Terminal Blocks
Phoenix Contact professional UT rnage of DIN rail terminal blocks offers a compact design with large wiring space which enables the connection of solid and stranded conductors.
As well as saving space, the compact design enables user-friendly wiring in a small amount of space
Optimum screwdriver guidance through closed screw shafts
The multi-conductor connection offers maximum flexibility and wiring density
The cable entry funnel enables the use of conductors with ferrules and plastic collars within the nominal cross section
Phoenix Contact CLIPLINE UT Range
Gerelateerde Links
- Phoenix Contact 3047691 UT 4-MTD BK Series Feed Through Terminal Block Black, 4 mm², 1-Level, Screw, IECEx, ATEX
- Phoenix Contact 3047701 UT 4-MTD WH Series Feed Through Terminal Block White, 4 mm², 1-Level, Screw, ATEX, IECEx
- Phoenix Contact 3046184 UT 4-MTD RD Series Feed Through Terminal Block Grey, 4 mm², 1-Level, Screw, IECEx/ATEX
- Phoenix Contact 3064124 UT 2.5-MTD-PE Series Feed Through Terminal Block Yellow, Green, 0.14 to 4 mm², 1-Level, Screw
- Phoenix Contact 3046359 UT 4-MTD-DIO/R-L-P/P Series Feed Through Terminal Block Grey, 4 mm², 1-Level, Screw
- Phoenix Contact 3064098 UT 2.5-MTD P/P Series Feed Through Terminal Block Grey, 0.14 to 4 mm², 1-Level, Screw
- Phoenix Contact UT Series UT 4-MTD-BE Feed Through Terminal Block, 2-Way, 500mA, 26-10-2020 AWG Wire, Screw Termination
- Phoenix Contact 3044157 UT 6-PE Series Feed Through Terminal Block Green, Yellow, 0.2 to 10 mm², 1-Level, Screw, ATEX