Phoenix Contact 3210059 PT 2.5/1P-PE Series Green/Yellow, 0.14 → 4mm², Single-Level, Plug In Termination

Subtotaal (1 verpakking van 10 eenheden)*

€ 26,28

(excl. BTW)

€ 31,80

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 10 stuk(s) klaar voor verzending
  • 70 stuk(s) klaar voor verzending vanaf een andere locatie
  • Plus verzending 100 stuk(s) vanaf 24 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
10 +€ 2,628€ 26,28

*prijsindicatie

RS-stocknr.:
687-9603
Fabrikantnummer:
3210059
Fabrikant:
Phoenix Contact
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Phoenix Contact

Colour

Green/Yellow

Number of Levels

Single

Series

PT 2.5/1P-PE

American Wire Gauge

26 → 12AWG

Termination Method

Plug In

Cable CSA

0.14 → 4mm²

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+105°C

Standards Met

EAC

Model Number

PT 2,5/1P-PE

Land van herkomst:
DE

Phoenix Contact Earth Terminal Block, 6kV Rated Surge Voltage, Flame-Retardant - PT 2,5/1P-PE - 3210059


Keep excess electrical charge on the straight and narrow with this earth terminal block from Phoenix Contact. It stops stray current from tripping up your equipment's performance, giving you the benefit of interference-free power transmission.
Thanks to push-in connectors, you can rest assured the unit's a cinch to wire, without using any tools. PA insulation puts a safe barrier between you and the electric current, so there's minimal chance of shock. A rated surge voltage of 6kV halts short circuits in their tracks, which protects devices from power spikes.
This versatile product finds wide use in energy facilities and building management, as well as railway and plant engineering applications. It meets UL 94-V0 flammability standards, which makes it flame-retardant and unlikely to contribute to a fire. Its universal green and yellow colour lets you immediately identify it as a grounding block.

Features & Benefits


• Compact dimensions of 48.5 (L) x 5.2 (W) x 35.3mm (H) to maximise packing efficiency on your distribution board
• Snaps onto a DIN rail for tool-free installation
• Resists shock, making it suitable to use in harsh environments


Push-In Connection Terminal Blocks


The PT series is characterised by easy, direct conductor connection, and it consistently uses the advantages of the CLIPLINE complete system. The up to 50% lower insertion forces of the PT push-in connection method also allows easy and direct plugging of solid and stranded conductors with ferrules of 0.34mm2 and up.

Gerelateerde Links