Entrelec 1SNK506410R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- RS-stocknr.:
- 666-3225
- Fabrikantnummer:
- 1SNK506410R0000
- Fabrikant:
- Entrelec
Subtotaal (1 verpakking van 5 eenheden)*
€ 24,32
(excl. BTW)
€ 29,425
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 235 stuk(s) vanaf 22 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 4,864 | € 24,32 |
*prijsindicatie
- RS-stocknr.:
- 666-3225
- Fabrikantnummer:
- 1SNK506410R0000
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Grey | |
| Voltage Rating | 400 V | |
| Series | SNK | |
| Termination Method | Screw | |
| Cable CSA | 1.5 mm², 4mm² | |
| Fused | Yes | |
| Current Rating | 6.3A | |
| Pitch | 6mm | |
| Maximum Operating Temperature | +110°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Grey | ||
Voltage Rating 400 V | ||
Series SNK | ||
Termination Method Screw | ||
Cable CSA 1.5 mm², 4mm² | ||
Fused Yes | ||
Current Rating 6.3A | ||
Pitch 6mm | ||
Maximum Operating Temperature +110°C | ||
Fuse Terminals
Two central jumper channels for convenient common distribution
Available to fit 5x20mm fuses or 5x20 and 5x25mm fuses
Available to fit 5x20mm fuses or 5x20 and 5x25mm fuses
Note
Terminals not supplied with fuses
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Gerelateerde Links
- Entrelec 1SNK508415R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK508412R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK508413R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK508411R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK508414R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNA199208R1100 D Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK508312R0000 SNK Series Grey, 10mm², Single-Level, Screw Termination
- Entrelec 1SNK508013R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination