Entrelec 1SNA199208R1100 D Series Grey, 1.5mm², Screw Termination, Fused
- RS-stocknr.:
- 218-9284
- Fabrikantnummer:
- 1SNA199208R1100
- Fabrikant:
- Entrelec
Subtotaal (1 verpakking van 5 eenheden)*
€ 42,20
(excl. BTW)
€ 51,05
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Op voorraad
- Plus verzending 190 stuk(s) vanaf 22 december 2025
- Plus verzending 250 stuk(s) vanaf 29 december 2025
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 8,44 | € 42,20 |
*prijsindicatie
- RS-stocknr.:
- 218-9284
- Fabrikantnummer:
- 1SNA199208R1100
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Grey | |
| American Wire Gauge | 12AWG | |
| Series | D | |
| Voltage Rating | 630 V | |
| Termination Method | Screw | |
| Cable CSA | 1.5mm² | |
| Fused | Yes | |
| Current Rating | 6.3A | |
| Pitch | 8mm | |
| Maximum Operating Temperature | +110°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Grey | ||
American Wire Gauge 12AWG | ||
Series D | ||
Voltage Rating 630 V | ||
Termination Method Screw | ||
Cable CSA 1.5mm² | ||
Fused Yes | ||
Current Rating 6.3A | ||
Pitch 8mm | ||
Maximum Operating Temperature +110°C | ||
Fuse Terminals
Accept both 5´20mm and 5´25mm fuses. Available in the same combinations as the standard terminals IDC to IDC and IDC to screw.
Rated at 630V/ 6.3A
Approvals
UL listed & CSA certified, material to UL94V-0
Approvals
UL Listed; CSA Certified; Material to UL94V-0
Gerelateerde Links
- Entrelec 1SNK508415R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK508412R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK508413R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK508411R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK508414R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNK506410R0000 SNK Series Grey, 1.5mm², Screw Termination, Fused
- Entrelec 1SNA199184R1100 D Series Grey, 2.5mm², Screw Termination, Fused
- Entrelec 1SNA115657R2500 MA Series Grey, 4mm², Screw Termination, Fused