Entrelec 1SNK508013R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination
- RS-stocknr.:
- 666-3244
- Fabrikantnummer:
- 1SNK508013R0000
- Fabrikant:
- Entrelec
Subtotaal (1 verpakking van 5 eenheden)*
€ 14,61
(excl. BTW)
€ 17,68
(incl. BTW)
GRATIS bezorging voor bestellingen vanaf € 75,00
Tijdelijk niet op voorraad
- Verzending vanaf 31 maart 2026
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks | Per stuk | Per verpakking* |
|---|---|---|
| 5 + | € 2,922 | € 14,61 |
*prijsindicatie
- RS-stocknr.:
- 666-3244
- Fabrikantnummer:
- 1SNK508013R0000
- Fabrikant:
- Entrelec
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
| Merk | Entrelec | |
| Colour | Grey | |
| Number of Levels | Single | |
| Voltage Rating | 800 V ac | |
| Series | SNK | |
| Termination Method | Screw | |
| Cable CSA | 4mm² | |
| Current Rating | 24A | |
| Pitch | 8mm | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | +40°C | |
| Alles selecteren | ||
|---|---|---|
Merk Entrelec | ||
Colour Grey | ||
Number of Levels Single | ||
Voltage Rating 800 V ac | ||
Series SNK | ||
Termination Method Screw | ||
Cable CSA 4mm² | ||
Current Rating 24A | ||
Pitch 8mm | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature +40°C | ||
- Land van herkomst:
- FR
Feed-through Terminal Blocks
Available in 4mm2 to 95mm2 sizes
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
4mm, 6mm and 10mm sold in packs of 10
16mm and 35mm sold in packs of 5
70mm and 95mm sold individually
SNK Series Screw Clamp Din Rail Terminal Blocks
A range of screw clamp terminal blocks and accessories offering a 20% width reduction compared with the Entrelec 5000 series. Designed to mount on top hat format DIN rails using a unique asymmetrical profile which aids visibility from any direction and prevents reverse mounting errors. Easy to fit with positive snap action and constructed from ridged flame retardant material. A comprehensive list of international approvals including, UL, CSA, CE, ATEX and IECex, support worldwide use.
Gerelateerde Links
- Entrelec 1SNK506314R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK505313R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK506316R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK505312R0000 SNK Series Grey, 4mm², Single-Level, Screw Termination
- Entrelec SNK Series Grey Disconnect Terminal Block, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK805013R0000 SNK Series Grey, 0.2 → 4mm², Single-Level, Screw Termination
- Entrelec 1SNK505320R0000 SNK Series Blue, 4mm², Single-Level, Screw Termination
- Entrelec 1SNK505210R0000 SNK Series Grey, 4mm², Double-Level, Screw Termination