Weidmuller 1753280000 WDU Series Dark Beige, 1.5mm², Single-Level, Screw Termination, ATEX, IECEx

Subtotaal (1 verpakking van 5 eenheden)*

€ 7,50

(excl. BTW)

€ 9,10

(incl. BTW)

Add to Basket
selecteer of typ hoeveelheid
Op voorraad
  • 1.960 stuk(s) klaar voor verzending vanaf een andere locatie
Heeft u meer nodig? Klik op 'Controleer leverdata' voor extra voorraad en levertijden.
Aantal stuks
Per stuk
Per verpakking*
5 +€ 1,50€ 7,50

*prijsindicatie

RS-stocknr.:
426-2690
Fabrikantnummer:
1753280000
Fabrikant:
Weidmüller
Zoek vergelijkbare producten door een of meer kenmerken te selecteren.
Alles selecteren

Merk

Weidmüller

Colour

Dark Beige

Number of Levels

Single

Series

WDU

Voltage Rating

400 V

American Wire Gauge

26 → 14AWG

Termination Method

Screw

Cable CSA

1.5mm²

Current Rating

17.5A

Minimum Operating Temperature

-60°C

Maximum Operating Temperature

+130°C

Hazardous Area Certification

ATEX, IECEx

Standards Met

ATEX, CCC, CE, CSA, UKCA, UR

Weidmuller DIN Rail Terminal Block, 17.5A Current Rating, 26 to 14AWG Wire Size Range - WDU Series - 1753280000


Jumping through hoops to get wires connected in small enclosures? Turn to this DIN rail terminal block from Weidmuller. Thanks to its miniature dimensions of 24.5 (L) x 3.5 (W) x 24mm (D), it gives you a compact way to make electrical, signal and data connections. The screw terminals clamp your wires firmly, so they don't come loose in the event of heavy vibrations. Its modular design means it's a sure fit for use with other terminal blocks and accessories in the WDU series, making panel building a cinch.

Features & Benefits


• Wemid housing is resistant to impact and abrasion
• Works reliably in temperatures between -60°C and +130°C for use in harsh industrial environments
• Tinned copper contacts are highly conductive and corrosion-resistant for reliable connections
• Rated impulse withstand voltage of 4kV to stand up to powerful spikes in voltage

Applications


• Food and beverage processing
• Milling machines
• Automation panels
• Automotive manufacturing

What's the current rating of this terminal block?


It has a current rating of 17.5A for use in medium-duty electrical systems.

Approvals

CSA Certified; UL Listed; SEV; DEMKO; SEMKO; NEMKO; Lloyds Register of Shipping; SETI; KEMA; Reg of USSR; EEx’e; EEx’I’ Acceptance


The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Gerelateerde Links